Power Relays, Over 2 Amps

Results: 3
Series
T77T9AT9G
Contact Rating (Current)
10 A30 A
Switching Voltage
250VAC, 30VDC - Max277VAC - Max480VAC - Max
Load - Max Switching
2500VA, 300W8310VA
Coil Current
18.8 mA37.5 mA41.7 mA
Termination Style
PC PinPC Pin, Quick Connect - 0.250" (6.3mm)
Seal Rating
Sealed - Flux ProtectionSealed - Fully
Coil Insulation
Class BClass F
Must Release Voltage
1.2 VDC2.4 VDC
Operate Time
10 ms15 ms
Release Time
4 ms15 ms22 ms
Operating Temperature
-55°C ~ 85°C-40°C ~ 105°C-30°C ~ 85°C
Contact Material
Silver Cadmium Oxide (AgCdO)Silver Tin Oxide (AgSnO)
Approval Agency
cURuscURus, VDE
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
20,278
In Stock
1 : $3.36000
Bulk
Bulk
ActiveThrough Hole24VDCSPST-NO (1 Form A)10 A250VAC, 30VDC - Max2500VA, 300W18.8 mANon Latching-PC PinSealed - Flux ProtectionClass F18 VDC1.2 VDC10 ms4 ms-30°C ~ 85°CSilver Cadmium Oxide (AgCdO)cURus, VDEGeneral Purpose--
264
In Stock
1 : $6.78000
Bulk
Bulk
ActiveThrough Hole24VDCSPST-NO (1 Form A)30 A480VAC - Max-37.5 mANon Latching-PC Pin, Quick Connect - 0.250" (6.3mm)Sealed - Flux ProtectionClass B18 VDC2.4 VDC15 ms22 ms-40°C ~ 105°CSilver Tin Oxide (AgSnO)-General Purpose--
21,590
In Stock
1 : $9.92000
Bulk
Bulk
ActiveThrough Hole24VDCSPST-NO (1 Form A)30 A277VAC - Max8310VA41.7 mANon Latching-PC Pin, Quick Connect - 0.250" (6.3mm)Sealed - FullyClass F18 VDC2.4 VDC15 ms15 ms-55°C ~ 85°CSilver Cadmium Oxide (AgCdO)cURusGeneral Purpose--
Showing
of 3

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.