CAD | USD

Showing
1 - 5
of 5
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Voltage - Input
Number of Ports
Voltage - Output
Current - Output
Power (Watts) - Per Port
Compliance
Data Rate
Features
Operating Temperature
Efficiency
Mounting Type
Size / Dimension
Approval Agency
Standard Number
TP-DC-2448GDX2-HP
18-36VDC IN, QTY 2 PORTS 802.3AF
$200.38000
10 - Immediate
Tycon Systems Inc.Tycon Systems Inc,
1
2303-TP-DC-2448GDX2-HP-ND
TP-DC
Box
ActivePassive Injector18 ~ 36V256V, 56V630 mA71WIEEE802.3af, IEEE802.3at10/100/1000 Mbps--40°C ~ 70°C80%Desktop4.90" L x 3.00" W x 1.50" H (124.5mm x 76.2mm x 38.1mm)--
TP-DC-1248GDX2-HP
10-15VDC IN, QTY 2 PORTS 802.3AF
$200.38000
8 - Immediate
Tycon Systems Inc.Tycon Systems Inc,
1
2303-TP-DC-1248GDX2-HP-ND
TP-DC
Box
ActivePassive Injector10 ~ 15V256V, 56V380 mA43WIEEE802.3af, IEEE802.3at10/100/1000 Mbps--40°C ~ 70°C80%Desktop4.90" L x 3.00" W x 1.50" H (124.5mm x 76.2mm x 38.1mm)--
IEEE802.3BT - POE DESKTOP C14 GI
IEEE802.3BT - POE DESKTOP C14 GI
$84.92000
0 - Immediate
Phihong USAPhihong USA
1
993-POE60U-1BTE-A-RC-ND
*
Box
Active---------------
TP-POE-HP-48GDX2
110/220VAC IN, QTY 2 25W 802.3AF
$122.81000
10 - Immediate
Tycon Systems Inc.Tycon Systems Inc,
1
2303-TP-POE-HP-48GDX2-ND
TP-POE
Box
ActivePassive Injector90 ~ 264 VAC156V625 mA35WIEEE802.3af, IEEE802.3at10/100 MbpsOCP, OVP, SCP-30°C ~ 60°C85%Desktop4.90" L x 3.00" W x 1.50" H (124.5mm x 76.2mm x 38.1mm)FCC, TUV60950-1
1-PORT BT 60W 10G AC CN CORD
1-PORT BT 60W 10G AC CN CORD
$60.88700
0 - Immediate
Microchip TechnologyMicrochip Technology
1
Non-Stock
150-PD-9501-10GC/AC-CN-ND
PowerDsine®
Bulk
ActiveMidspan Injector100 ~ 240 VAC155V-60WIEEE802.3af, IEEE802.3at, IEEE802.3bt10/100/1000 Mbps-0°C ~ 40°C-Desktop6.93" L x 2.64" W x 1.51" H (176.0mm x 67.0mm x 38.3mm)CE60950-1
Showing
1 - 5
of 5