Showing
1 - 2
of 2
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Voltage - Input
Number of Ports
Voltage - Output
Current - Output
Power (Watts) - Per Port
Compliance
Data Rate
Features
Operating Temperature
Efficiency
Mounting Type
Size / Dimension
Approval Agency
POE75U-1UP
POE INJECTOR 75W 56V DESKTOP
$86.33000
316 - Immediate
Phihong USAPhihong USA
1
Non-Stock
993-1095-ND
POE75U
Box
ObsoleteMidspan Injector90 ~ 264 VAC156V670 mA75WIEEE802.3af10/100/1000 MbpsOCP, OVP, SCP-20°C ~ 40°C80%Desktop6.53" L x 3.15" W x 1.73" H (166.0mm x 80.0mm x 44.0mm)CE, cULus
POE INJECTOR
POE INJECTOR
Active
0 - Immediate
Phihong USAPhihong USA
-
Non-Stock
993-POE75U-1BT-R-ND
POE75U
Bulk
ActiveMidspan Injector90 ~ 264 VAC1--75WIEEE802.3af, IEEE802.3at, IEEE802.3bt1 Gbps---Desktop--
Showing
1 - 2
of 2

Power over Ethernet (PoE)


Power over Ethernet (PoE) power supplies allow designers to transmit electrical current and data over a single Ethernet connection. Remote devices are powered through Ethernet cabling, eliminating the need for batteries, local power adaptors, and additional power cabling.