Showing
1 - 2
of 2
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Voltage - Input
Number of Ports
Voltage - Output
Current - Output
Power (Watts) - Per Port
Compliance
Data Rate
Features
Operating Temperature
Efficiency
Mounting Type
Size / Dimension
Approval Agency
POE36D-1AT
POE INJECTOR 33.6W 56V DESKTOP
$66.35000
297 - Immediate
Phihong USAPhihong USA
1
Non-Stock
993-1087-ND
POE36x
Box
ActiveMidspan Injector36 ~ 72V156V600 mA33.6WIEEE802.3at10/100/1000 MbpsOCP, OVP, SCP-20°C ~ 50°C80%Desktop5.51" L x 2.55" W x 1.42" H (140.0mm x 65.0mm x 36.0mm)CE
POE36U
POE INJECTOR 33.6W 56V DESKTOP
Obsolete
0 - Immediate
Phihong USAPhihong USA
-
Non-Stock
993-1088-ND
POE36x
Box
ObsoleteMidspan Injector90 ~ 264 VAC156V600 mA33.6WIEEE802.3at10/100/1000 MbpsOCP, OVP, SCP-20°C ~ 50°C78%Desktop5.98" L x 2.56" W x 1.42" H (152.0mm x 65.0mm x 36.0mm)CE, C-Tick, K-Mark, SABS, SSA
Showing
1 - 2
of 2

Power over Ethernet (PoE)


Power over Ethernet (PoE) power supplies allow designers to transmit electrical current and data over a single Ethernet connection. Remote devices are powered through Ethernet cabling, eliminating the need for batteries, local power adaptors, and additional power cabling.