Showing
1 - 2
of 2
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Voltage - Input
Number of Ports
Voltage - Output
Current - Output
Power (Watts) - Per Port
Compliance
Data Rate
Features
Operating Temperature
Efficiency
Mounting Type
Size / Dimension
Approval Agency
Standard Number
TP-DC-2448GDX2-HP
18-36VDC IN, QTY 2 PORTS 802.3AF
$224.10000
28 - Immediate
Tycon Systems Inc.Tycon Systems Inc.
1
2303-TP-DC-2448GDX2-HP-ND
TP-DC
Box
ActivePassive Injector18 ~ 36V256V, 56V630 mA71WIEEE802.3af, IEEE802.3at10/100/1000 Mbps--40°C ~ 70°C80%Desktop4.90" L x 3.00" W x 1.50" H (124.5mm x 76.2mm x 38.1mm)--
TP-DC-1248GDX2-HP
10-15VDC IN, QTY 2 PORTS 802.3AF
$230.24000
1 - Immediate
Tycon Systems Inc.Tycon Systems Inc.
1
2303-TP-DC-1248GDX2-HP-ND
TP-DC
Box
ActivePassive Injector10 ~ 15V256V, 56V380 mA43WIEEE802.3af, IEEE802.3at10/100/1000 Mbps--40°C ~ 70°C80%Desktop4.90" L x 3.00" W x 1.50" H (124.5mm x 76.2mm x 38.1mm)--
Showing
1 - 2
of 2

Power over Ethernet (PoE)


Power over Ethernet (PoE) power supplies allow designers to transmit electrical current and data over a single Ethernet connection. Remote devices are powered through Ethernet cabling, eliminating the need for batteries, local power adaptors, and additional power cabling.