Showing
1 - 2
of 2
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Voltage - Input
Number of Ports
Voltage - Output
Current - Output
Power (Watts) - Per Port
Compliance
Data Rate
Features
Operating Temperature
Efficiency
Mounting Type
Size / Dimension
Approval Agency
T0005xxx
NA POE INJECTOR FOR LORA GATEWAY
$56.92000
36 - Immediate
TEKTELIC Communications Inc.TEKTELIC Communications Inc.
1
2287-T0005669-ND
-
Bag
ActivePassive Injector100 ~ 240 VAC155V1 A55W-10/100/1000 MbpsOCP, OTP, OVP, SCP0°C ~ 40°CLevel VIDesktop5.47" L x 2.48" W x 1.42" H (139.0mm x 63.0mm x 36.0mm)CE, FCC
T0005xxx
EU POE INJECTOR FOR LORA GATEWAY
$56.92000
35 - Immediate
TEKTELIC Communications Inc.TEKTELIC Communications Inc.
1
2287-T0005671-ND
-
Bag
ActivePassive Injector100 ~ 240 VAC155V1 A55W-10/100/1000 MbpsOCP, OTP, OVP, SCP0°C ~ 40°CLevel VIDesktop5.47" L x 2.48" W x 1.42" H (139.0mm x 63.0mm x 36.0mm)CE, FCC
Showing
1 - 2
of 2

Power over Ethernet (PoE)


Power over Ethernet (PoE) power supplies allow designers to transmit electrical current and data over a single Ethernet connection. Remote devices are powered through Ethernet cabling, eliminating the need for batteries, local power adaptors, and additional power cabling.