Showing
1 - 3
of 3
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Voltage - Input
Number of Ports
Voltage - Output
Current - Output
Power (Watts) - Per Port
Compliance
Data Rate
Features
Operating Temperature
Efficiency
Mounting Type
Size / Dimension
Approval Agency
3785
POE SPLITTER WITH MICROUSB PLUG
$15.11000
292 - Immediate
Adafruit Industries LLCAdafruit Industries LLC
1
1528-2616-ND
-
Bulk
ActiveSplitter44 ~ 57V15V2.4 A12WIEEE802.3af10/100 Mbps--20°C ~ 45°C-Desktop3.00" L x 1.00" W x 0.80" H (76.2mm x 25.4mm x 20.3mm)-
3239
802.3AF POE OUTPUT DATA & POWER
$34.42000
0 - Immediate
Adafruit Industries LLCAdafruit Industries LLC
1
1528-1770-ND
-
Bulk
ActiveSplitter44 ~ 57V15V, 9V, 12V1 A-IEEE802.3af10/100 Mbps---Desktop3.15" L x 2.17" W x 1.18" H (80.0mm x 55.0mm x 30.0mm)CE
3238
802.3AF POE OUTPUT DATA & POWER
$14.62000
0 - Immediate
Adafruit Industries LLCAdafruit Industries LLC
1
Non-Stock
1528-1779-ND
-
Bulk
ActiveSplitter44 ~ 57V112V1 A-IEEE802.3af10/100 Mbps---Desktop11.80" L x 1.40" W x 1.10" H (299.7mm x 35.6mm x 27.9mm)-
Showing
1 - 3
of 3

Power over Ethernet (PoE)


Power over Ethernet (PoE) power supplies allow designers to transmit electrical current and data over a single Ethernet connection. Remote devices are powered through Ethernet cabling, eliminating the need for batteries, local power adaptors, and additional power cabling.