Voltage Regulators - Linear
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,811 In Stock | 1 : $2.62000 Cut Tape (CT) 3,000 : $1.25886 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.05V @ 10mA | 100mA | 250 nA | - | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
7,441 In Stock | 1 : $2.62000 Cut Tape (CT) 3,000 : $1.25886 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.07V @ 10mA | 100mA | 250 nA | - | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
3,700 In Stock | 1 : $2.62000 Cut Tape (CT) 3,000 : $1.25886 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3V | - | 0.05V @ 10mA | 100mA | 250 nA | - | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
8,571 In Stock | 1 : $2.62000 Cut Tape (CT) 10,000 : $1.25886 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.07V @ 10mA | 100mA | 250 nA | - | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | 4-SMD, Flat Lead Exposed Pad | HSNT-4-B | |||
11,338 In Stock | 1 : $2.62000 Cut Tape (CT) 3,000 : $1.25886 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.05V @ 10mA | 100mA | 250 nA | - | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
10,000 In Stock | 10,000 : $1.25886 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.05V @ 10mA | 100mA | 250 nA | - | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | 4-SMD, Flat Lead Exposed Pad | HSNT-4-B | |||
8,584 In Stock | 1 : $2.47000 Cut Tape (CT) 10,000 : $1.25886 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2.8V | - | 0.05V @ 10mA | 100mA | 250 nA | - | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | 4-SMD, Flat Lead Exposed Pad | HSNT-4-B | |||
2,035 In Stock | 1 : $2.47000 Cut Tape (CT) 3,000 : $1.25886 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.2V | - | - | 100mA | 250 nA | - | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
2,640 In Stock | 1 : $2.62000 Cut Tape (CT) 3,000 : $1.25886 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3V | - | 0.05V @ 10mA | 100mA | 250 nA | - | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
2,512 In Stock | 1 : $2.62000 Cut Tape (CT) 3,000 : $1.25886 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.07V @ 10mA | 100mA | 250 nA | - | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
370 In Stock | 1 : $2.47000 Cut Tape (CT) 3,000 : $1.25886 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.05V @ 10mA | 100mA | 250 nA | - | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | 3,000 : $1.25886 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2.8V | - | 0.05V @ 10mA | 100mA | 250 nA | - | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | 10,000 : $1.25886 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.05V @ 10mA | 100mA | 250 nA | - | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | 4-SMD, Flat Lead Exposed Pad | HSNT-4-B | |||
0 In Stock | 3,000 : $1.25886 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2.3V | - | 0.06V @ 10mA | 100mA | 250 nA | - | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | 3,000 : $1.25886 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.07V @ 10mA | 100mA | 250 nA | - | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |