Voltage Regulators - Linear
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,474 In Stock | 1 : $4.17000 Cut Tape (CT) 3,000 : $1.99991 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 5V | - | 0.8V @ 250mA | 250mA | 8.5 µA | 40dB (100Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
5,114 In Stock | 1 : $4.17000 Cut Tape (CT) 3,000 : $1.99991 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 3.3V | - | 0.8V @ 250mA | 250mA | 8.5 µA | 45dB (100Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
3,670 In Stock | 1 : $4.17000 Cut Tape (CT) 4,000 : $1.99991 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 3.3V | - | 0.8V @ 250mA | 250mA | 8.5 µA | 45dB (100Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HSOPA | |||
2,615 In Stock | 1 : $4.17000 Cut Tape (CT) 4,000 : $1.99991 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 3.3V | - | 0.8V @ 250mA | 250mA | 8.5 µA | 45dB (100Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C (TA) | Surface Mount | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | 6-HSOP | |||
40 In Stock | 1 : $3.93000 Cut Tape (CT) 4,000 : $1.99991 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 5V | - | 0.8V @ 250mA | 250mA | 8.5 µA | 40dB (100Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C (TA) | Surface Mount | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | 6-HSOP |