Voltage Regulators - Linear
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,449 In Stock | 1 : $1.58000 Cut Tape (CT) 3,000 : $0.67891 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Positive | Fixed | 1 | 10V | 3.3V | - | 0.41V @ 10mA | 50mA | 2.5 µA | - | - | Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | SC-82A, SOT-343 | SC-82AB | |||
4,595 In Stock | 1 : $1.58000 Cut Tape (CT) 3,000 : $0.67891 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 3V | - | 0.41V @ 10mA | 50mA | 2.5 µA | - | - | Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | SC-82A, SOT-343 | SC-82AB | |||
14,592 In Stock | 1 : $1.58000 Cut Tape (CT) 5,000 : $0.67891 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 3.1V | - | 0.41V @ 10mA | 50mA | 2.5 µA | - | - | Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | 4-SMD, Flat Leads | SNT-4A | |||
10,988 In Stock | 1 : $1.58000 Cut Tape (CT) 5,000 : $0.67891 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 2.3V | - | 0.67V @ 10mA | 35mA | 2.5 µA | - | - | Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | 4-SMD, Flat Leads | SNT-4A | |||
3,000 In Stock | 1 : $1.58000 Cut Tape (CT) 3,000 : $0.67891 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 3.3V | - | 0.41V @ 10mA | 50mA | 2.5 µA | - | - | - | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
3,000 In Stock | 1 : $1.58000 Cut Tape (CT) 3,000 : $0.67891 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 2.8V | - | 0.51V @ 10mA | 35mA | 2.5 µA | - | - | - | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
5,030 In Stock | 1 : $1.27000 Cut Tape (CT) 5,000 : $0.67891 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 3.5V | - | 0.35V @ 10mA | 50mA | 2.5 µA | - | - | Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | 4-SMD, Flat Leads | SNT-4A | |||
3,000 In Stock | 3,000 : $0.67891 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 2.3V | - | 0.67V @ 10mA | 35mA | 2.5 µA | - | - | Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | SC-82A, SOT-343 | SC-82AB | |||
3,000 In Stock | 3,000 : $0.67891 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 6V | - | 0.23V @ 10mA | 75mA | 2.5 µA | - | - | - | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
3,011 In Stock | 1 : $1.49000 Cut Tape (CT) 3,000 : $0.67891 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 2V | - | 0.67V @ 10mA | 35mA | 2.5 µA | - | - | Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | SC-82A, SOT-343 | SC-82AB | |||
3,855 In Stock | 1 : $1.49000 Cut Tape (CT) 5,000 : $0.67891 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 1.1V | - | 1.58V @ 10mA | 20mA | 2.5 µA | - | - | Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | 4-SMD, Flat Leads | SNT-4A | |||
2,855 In Stock | 1 : $1.49000 Cut Tape (CT) 3,000 : $0.67891 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 1.5V | - | 0.99V @ 10mA | 20mA | 2.5 µA | - | - | - | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
2,869 In Stock | 1 : $1.58000 Cut Tape (CT) 3,000 : $0.67891 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 3.3V | - | 0.41V @ 10mA | 50mA | 2.5 µA | - | - | Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | SC-82A, SOT-343 | SC-82AB | |||
2,780 In Stock | 1 : $1.58000 Cut Tape (CT) 3,000 : $0.67891 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 1.8V | - | 0.99V @ 10mA | 20mA | 2.5 µA | - | - | - | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
399 In Stock | 1 : $1.37000 Bulk | Bulk | Active | Positive | Fixed | 1 | 10V | 5V | - | 0.25V @ 10mA | 75mA | 2.5 µA | - | - | - | -40°C ~ 85°C (TA) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | |||
357 In Stock | 1 : $1.37000 Bulk | Bulk | Active | Positive | Fixed | 1 | 10V | 3.3V | - | 0.41V @ 10mA | 50mA | 2.5 µA | - | - | - | -40°C ~ 85°C (TA) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | |||
304 In Stock | 1 : $1.37000 Bulk | Bulk | Active | Positive | Fixed | 1 | 10V | 1.1V | - | 1.58V @ 10mA | 20mA | 2.5 µA | - | - | - | -40°C ~ 85°C (TA) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | |||
295 In Stock | 1 : $1.37000 Bulk | Bulk | Active | Positive | Fixed | 1 | 10V | 2V | - | 0.67V @ 10mA | 35mA | 2.5 µA | - | - | - | -40°C ~ 85°C (TA) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | |||
668 In Stock | 1 : $1.49000 Cut Tape (CT) 1,000 : $0.71964 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 3V | - | 0.41V @ 10mA | 50mA | 2.5 µA | - | - | - | -40°C ~ 85°C (TA) | Surface Mount | TO-243AA | SOT-89-3 | |||
451 In Stock | 1 : $1.49000 Cut Tape (CT) 5,000 : $0.67891 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 3.3V | - | 0.41V @ 10mA | 50mA | 2.5 µA | - | - | Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | 4-SMD, Flat Leads | SNT-4A | |||
99 In Stock | 1 : $1.58000 Cut Tape (CT) 3,000 : $0.67891 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 3.6V | - | 0.35V @ 10mA | 50mA | 2.5 µA | - | - | - | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
63 In Stock | 1 : $1.58000 Cut Tape (CT) 3,000 : $0.67891 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 1.6V | - | 0.99V @ 10mA | 20mA | 2.5 µA | - | - | Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | SC-82A, SOT-343 | SC-82AB | |||
4 In Stock | 1 : $1.58000 Cut Tape (CT) 3,000 : $0.67891 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 1.8V | - | 0.99V @ 10mA | 20mA | 2.5 µA | - | - | Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | SC-82A, SOT-343 | SC-82AB | |||
100 In Stock | 1 : $1.58000 Cut Tape (CT) 5,000 : $0.67891 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 3.9V | - | 0.35V @ 10mA | 50mA | 2.5 µA | - | - | Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | 4-SMD, Flat Leads | SNT-4A | |||
0 In Stock | 1 : $1.58000 Cut Tape (CT) 5,000 : $0.67891 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 5V | - | 0.25V @ 10mA | 75mA | 2.5 µA | - | - | Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | 4-SMD, Flat Leads | SNT-4A |