Showing
1 - 25
of 185
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6HSOP
S-1172B33-E6T1U
IC REG LINEAR 3.3V 1A 6HSOP
ABLIC Inc.
20,322
In Stock
1 : $2.64000
Cut Tape (CT)
4,000 : $1.26530
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.1V @ 300mA1A1 µA90 µA60dB (1kHz)EnableOver Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP
6HSOP
S-1172B10-E6T1U
IC REG LINEAR 1V 1A 6HSOP
ABLIC Inc.
3,957
In Stock
1 : $2.49000
Cut Tape (CT)
2,000 : $1.26530
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1V-0.58V @ 300mA1A1 µA110 µA70dB (1kHz)EnableOver Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP
6HSOP
S-1172B18-E6T1U
IC REG LINEAR 1.8V 1A 6HSOP
ABLIC Inc.
3,675
In Stock
1 : $2.64000
Cut Tape (CT)
4,000 : $1.26530
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.8V-0.15V @ 300mA1A1 µA90 µA65dB (1kHz)EnableOver Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP
SOT-89-5
S-1172B18-U5T1U
IC REG LINEAR 1.8V 1A SOT89-5
ABLIC Inc.
1,890
In Stock
1 : $2.64000
Cut Tape (CT)
1,000 : $1.29650
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.8V-0.15V @ 300mA1A1 µA90 µA65dB (1kHz)EnableOver Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface MountSOT-89-5/6SOT-89-5
SOT-89-5
S-1172B11-U5T1U
IC REG LINEAR 1.1V 1A SOT89-5
ABLIC Inc.
1,659
In Stock
1 : $2.64000
Cut Tape (CT)
1,000 : $1.29650
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.1V-0.48V @ 300mA1A1 µA110 µA70dB (1kHz)EnableOver Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface MountSOT-89-5/6SOT-89-5
SOT-89-5
S-1172B33-U5T1U
IC REG LINEAR 3.3V 1A SOT89-5
ABLIC Inc.
1,136
In Stock
1 : $2.64000
Cut Tape (CT)
1,000 : $1.29650
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.1V @ 300mA1A1 µA90 µA60dB (1kHz)EnableOver Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface MountSOT-89-5/6SOT-89-5
6HSOP
S-1172B35-E6T1U
IC REG LINEAR 3.5V 1A 6HSOP
ABLIC Inc.
408
In Stock
1 : $2.49000
Cut Tape (CT)
4,000 : $1.26530
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.5V-0.1V @ 300mA1A1 µA90 µA60dB (1kHz)EnableOver Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP
6HSOP
S-1172B10-E6T1G
IC REG LINEAR 1V 1A 6HSOP
ABLIC Inc.
0
In Stock
2,000 : $1.26530
Tape & Reel (TR)
Tape & Reel (TR)
Not For New DesignsPositiveFixed15.5V1V-0.58V @ 300mA1A1 µA110 µA70dB (1kHz)EnableOver Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP
6HSOP
S-1172B11-E6T1G
IC REG LINEAR 1.1V 1A 6HSOP
ABLIC Inc.
0
In Stock
2,000 : $1.26530
Tape & Reel (TR)
Tape & Reel (TR)
Not For New DesignsPositiveFixed15.5V1.1V-0.48V @ 300mA1A1 µA110 µA70dB (1kHz)EnableOver Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP
6HSOP
S-1172B12-E6T1G
IC REG LINEAR 1.2V 1A 6HSOP
ABLIC Inc.
0
In Stock
2,000 : $1.26530
Tape & Reel (TR)
Tape & Reel (TR)
Not For New DesignsPositiveFixed15.5V1.2V-0.38V @ 300mA1A1 µA110 µA65dB (1kHz)EnableOver Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP
6HSOP
S-1172B12-E6T1U
IC REG LINEAR 1.2V 1A 6HSOP
ABLIC Inc.
0
In Stock
2,000 : $1.26530
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed15.5V1.2V-0.38V @ 300mA1A1 µA110 µA65dB (1kHz)EnableOver Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP
6HSOP
S-1172B13-E6T1G
IC REG LINEAR 1.3V 1A 6HSOP
ABLIC Inc.
0
In Stock
2,000 : $1.26530
Tape & Reel (TR)
Tape & Reel (TR)
Not For New DesignsPositiveFixed15.5V1.3V-0.28V @ 300mA1A1 µA110 µA65dB (1kHz)EnableOver Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP
6HSOP
S-1172B14-E6T1G
IC REG LINEAR 1.4V 1A 6HSOP
ABLIC Inc.
0
In Stock
2,000 : $1.26530
Tape & Reel (TR)
Tape & Reel (TR)
Not For New DesignsPositiveFixed15.5V1.4V-0.18V @ 300mA1A1 µA110 µA65dB (1kHz)EnableOver Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP
6HSOP
S-1172B14-E6T1U
IC REG LINEAR 1.4V 1A 6HSOP
ABLIC Inc.
0
In Stock
2,000 : $1.26530
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed15.5V1.4V-0.18V @ 300mA1A1 µA110 µA65dB (1kHz)EnableOver Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP
6HSOP
S-1172B15-E6T1G
IC REG LINEAR 1.5V 1A 6HSOP
ABLIC Inc.
0
In Stock
2,000 : $1.26530
Tape & Reel (TR)
Tape & Reel (TR)
Not For New DesignsPositiveFixed15.5V1.5V-0.15V @ 300mA1A1 µA110 µA65dB (1kHz)EnableOver Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP
6HSOP
S-1172B16-E6T1G
IC REG LINEAR 1.6V 1A 6HSOP
ABLIC Inc.
0
In Stock
2,000 : $1.26530
Tape & Reel (TR)
Tape & Reel (TR)
Not For New DesignsPositiveFixed15.5V1.6V-0.15V @ 300mA1A1 µA110 µA65dB (1kHz)EnableOver Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP
6HSOP
S-1172B16-E6T1U
IC REG LINEAR 1.6V 1A 6HSOP
ABLIC Inc.
0
In Stock
4,000 : $1.26530
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed15.5V1.6V-0.15V @ 300mA1A1 µA110 µA65dB (1kHz)EnableOver Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP
6HSOP
S-1172B17-E6T1G
IC REG LINEAR 1.7V 1A 6HSOP
ABLIC Inc.
0
In Stock
2,000 : $1.26530
Tape & Reel (TR)
Tape & Reel (TR)
Not For New DesignsPositiveFixed15.5V1.7V-0.15V @ 300mA1A1 µA110 µA65dB (1kHz)EnableOver Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP
6HSOP
S-1172B17-E6T1U
IC REG LINEAR 1.7V 1A 6HSOP
ABLIC Inc.
0
In Stock
4,000 : $1.26530
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed15.5V1.7V-0.15V @ 300mA1A1 µA110 µA65dB (1kHz)EnableOver Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP
6HSOP
S-1172B18-E6T1G
IC REG LINEAR 1.8V 1A 6HSOP
ABLIC Inc.
0
In Stock
2,000 : $1.26530
Tape & Reel (TR)
Tape & Reel (TR)
Not For New DesignsPositiveFixed15.5V1.8V-0.15V @ 300mA1A1 µA90 µA65dB (1kHz)EnableOver Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP
6HSOP
S-1172B19-E6T1G
IC REG LINEAR 1.9V 1A 6HSOP
ABLIC Inc.
0
In Stock
2,000 : $1.26530
Tape & Reel (TR)
Tape & Reel (TR)
Not For New DesignsPositiveFixed15.5V1.9V-0.15V @ 300mA1A1 µA90 µA65dB (1kHz)EnableOver Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP
6HSOP
S-1172B19-E6T1U
IC REG LINEAR 1.9V 1A 6HSOP
ABLIC Inc.
0
In Stock
4,000 : $1.26530
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed15.5V1.9V-0.15V @ 300mA1A1 µA90 µA65dB (1kHz)EnableOver Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP
6HSOP
S-1172B1B-E6T1G
IC REG LINEAR 1.15V 1A 6HSOP
ABLIC Inc.
0
In Stock
2,000 : $1.26530
Tape & Reel (TR)
Tape & Reel (TR)
Not For New DesignsPositiveFixed15.5V1.15V-0.48V @ 300mA1A1 µA110 µA70dB (1kHz)EnableOver Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP
6HSOP
S-1172B1B-E6T1U
IC REG LINEAR 1.15V 1A 6HSOP
ABLIC Inc.
0
In Stock
4,000 : $1.26530
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed15.5V1.15V-0.48V @ 300mA1A1 µA110 µA70dB (1kHz)EnableOver Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP
6HSOP
S-1172B1C-E6T1G
IC REG LINEAR 1.25V 1A 6HSOP
ABLIC Inc.
0
In Stock
2,000 : $1.26530
Tape & Reel (TR)
Tape & Reel (TR)
Not For New DesignsPositiveFixed15.5V1.25V-0.38V @ 300mA1A1 µA110 µA65dB (1kHz)EnableOver Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP
Showing
1 - 25
of 185

Voltage Regulators - Linear


Linear voltage regulators are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.