Voltage Regulators - Linear
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,927 In Stock | 1 : $1.67000 Cut Tape (CT) 3,000 : $0.72033 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6.5V | 3.3V | - | 0.23V @ 100mA | 250mA | 1.5 µA | - | - | - | Over Current | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
6,000 In Stock | 1 : $1.67000 Cut Tape (CT) 3,000 : $0.72033 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6.5V | 2.5V | - | 0.36V @ 100mA | 250mA | 1.5 µA | - | - | - | Over Current | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
9,440 In Stock | 1 : $1.67000 Cut Tape (CT) 3,000 : $0.72033 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6.5V | 3V | - | 0.23V @ 100mA | 250mA | 1.5 µA | - | - | - | Over Current | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
4,968 In Stock | 1 : $1.67000 Cut Tape (CT) 3,000 : $0.72033 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6.5V | 1.2V | - | 0.81V @ 100mA | 250mA | 1.5 µA | - | - | - | Over Current | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
2,810 In Stock | 1 : $1.67000 Cut Tape (CT) 1,000 : $0.76356 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6.5V | 3V | - | 0.23V @ 100mA | 250mA | 1.5 µA | - | - | - | Over Current | -40°C ~ 85°C (TA) | Surface Mount | TO-243AA | SOT-89-3 | |||
8,879 In Stock | 1 : $1.67000 Cut Tape (CT) 3,000 : $0.72033 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6.5V | 2.9V | - | 0.36V @ 100mA | 250mA | 1.5 µA | - | - | - | Over Current | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
3,000 In Stock | 1 : $1.67000 Cut Tape (CT) 3,000 : $0.72033 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6.5V | 2.8V | - | 0.36V @ 100mA | 250mA | 1.5 µA | - | - | - | Over Current | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
3,000 In Stock | 3,000 : $0.72033 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6.5V | 3.8V | - | 0.23V @ 100mA | 250mA | 1.5 µA | - | - | - | Over Current | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
3,000 In Stock | 3,000 : $0.72033 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6.5V | 4.2V | - | 0.23V @ 100mA | 250mA | 1.5 µA | - | - | - | Over Current | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
1,326 In Stock | 1 : $1.41000 Cut Tape (CT) 3,000 : $0.72033 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6.5V | 5V | - | 0.23V @ 100mA | 250mA | 1.5 µA | - | - | - | Over Current | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
2,694 In Stock | 1 : $1.58000 Cut Tape (CT) 5,000 : $0.72033 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6.5V | 1.4V | - | 0.66V @ 100mA | 250mA | 1.5 µA | - | - | - | Over Current | -40°C ~ 85°C (TA) | Surface Mount | 6-SMD, Flat Leads | SNT-6A | |||
1,519 In Stock | 1 : $1.58000 Cut Tape (CT) 3,000 : $0.72033 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6.5V | 4V | - | 0.23V @ 100mA | 250mA | 1.5 µA | - | - | - | Over Current | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
1,482 In Stock | 1 : $1.58000 Cut Tape (CT) 3,000 : $0.72033 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6.5V | 2.4V | - | 0.36V @ 100mA | 250mA | 1.5 µA | - | - | - | Over Current | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
1,027 In Stock | 1 : $1.58000 Cut Tape (CT) 3,000 : $0.72033 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6.5V | 4.5V | - | 0.23V @ 100mA | 250mA | 1.5 µA | - | - | - | Over Current | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
4,996 In Stock | 1 : $1.67000 Cut Tape (CT) 5,000 : $0.72033 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6.5V | 3.8V | - | 0.23V @ 100mA | 250mA | 1.5 µA | - | - | - | Over Current | -40°C ~ 85°C (TA) | Surface Mount | 6-SMD, Flat Leads | SNT-6A | |||
4,980 In Stock | 1 : $1.67000 Cut Tape (CT) 5,000 : $0.72033 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6.5V | 1.8V | - | 0.5V @ 100mA | 250mA | 1.5 µA | - | - | - | Over Current | -40°C ~ 85°C (TA) | Surface Mount | 6-SMD, Flat Leads | SNT-6A | |||
2,893 In Stock | 1 : $1.67000 Cut Tape (CT) 3,000 : $0.72033 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6.5V | 3.6V | - | 0.23V @ 100mA | 250mA | 1.5 µA | - | - | - | Over Current | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
947 In Stock | 1 : $1.58000 Cut Tape (CT) 1,000 : $0.76356 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6.5V | 1.8V | - | 0.5V @ 100mA | 250mA | 1.5 µA | - | - | - | Over Current | -40°C ~ 85°C (TA) | Surface Mount | TO-243AA | SOT-89-3 | |||
0 In Stock | 1 : $1.67000 Cut Tape (CT) 1,000 : $0.76356 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6.5V | 3.3V | - | 0.23V @ 100mA | 250mA | 1.5 µA | - | - | - | Over Current | -40°C ~ 85°C (TA) | Surface Mount | TO-243AA | SOT-89-3 | |||
24 In Stock | 1 : $1.67000 Cut Tape (CT) 3,000 : $0.72033 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6.5V | 2.7V | - | 0.36V @ 100mA | 250mA | 1.5 µA | - | - | - | Over Current | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
90 In Stock | 1 : $1.67000 Cut Tape (CT) 1,000 : $0.76356 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6.5V | 2.2V | - | 0.36V @ 100mA | 250mA | 1.5 µA | - | - | - | Over Current | -40°C ~ 85°C (TA) | Surface Mount | TO-243AA | SOT-89-3 | |||
0 In Stock | 5,000 : $0.72033 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 6.5V | 1.2V | - | 0.81V @ 100mA | 250mA | 1.5 µA | - | - | - | Over Current | -40°C ~ 85°C (TA) | Surface Mount | 6-SMD, Flat Leads | SNT-6A | |||
0 In Stock | 3,000 : $0.72033 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Positive | Fixed | 1 | 6.5V | 1.2V | - | 0.81V @ 100mA | 250mA | 1.5 µA | - | - | - | Over Current | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
0 In Stock | 3,000 : $0.72033 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 6.5V | 1.2V | - | 0.81V @ 100mA | 250mA | 1.5 µA | - | - | - | Over Current | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
0 In Stock | 5,000 : $0.72033 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 6.5V | 1.3V | - | 0.73V @ 100mA | 250mA | 1.5 µA | - | - | - | Over Current | -40°C ~ 85°C (TA) | Surface Mount | 6-SMD, Flat Leads | SNT-6A |