Voltage Regulators - Linear
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
75,737 In Stock | 1 : $1.86000 Cut Tape (CT) 3,000 : $0.79858 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 2.5V | - | 0.68V @ 10mA | 30mA | 500 nA | 1.6 µA | - | - | - | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
69,618 In Stock | 1 : $1.86000 Cut Tape (CT) 3,000 : $0.79858 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 3.3V | - | 0.41V @ 10mA | 50mA | 500 nA | 1.8 µA | - | - | - | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
43,607 In Stock | 1 : $1.86000 Cut Tape (CT) 3,000 : $0.79858 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Positive | Fixed | 1 | 16V | 5V | - | 0.25V @ 10mA | 75mA | 500 nA | 2.1 µA | - | - | - | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
4,435 In Stock | 1 : $1.86000 Cut Tape (CT) 3,000 : $0.79858 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 3.3V | - | 0.41V @ 10mA | 50mA | 500 nA | 1.8 µA | - | - | - | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
6,259 In Stock | 1 : $1.86000 Cut Tape (CT) 3,000 : $0.79858 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 5V | - | 0.25V @ 10mA | 75mA | 500 nA | 2.1 µA | - | Enable | Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
7,199 In Stock | 1 : $1.76000 Cut Tape (CT) 1,000 : $0.80503 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 3.3V | - | 0.41V @ 10mA | 50mA | 500 nA | 1.8 µA | - | - | Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | TO-243AA | SOT-89-3 | |||
9,891 In Stock | 1 : $1.86000 Cut Tape (CT) 1,000 : $0.84650 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Positive | Fixed | 1 | 16V | 5V | - | 0.25V @ 10mA | 75mA | 500 nA | 2.1 µA | - | - | - | -40°C ~ 85°C (TA) | Surface Mount | TO-243AA | SOT-89-3 | |||
9,985 In Stock | 1 : $1.76000 Bulk | Bulk | Active | Positive | Fixed | 1 | 16V | 3V | - | 0.41V @ 10mA | 50mA | 500 nA | 1.8 µA | - | - | - | -40°C ~ 85°C (TA) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | |||
11,660 In Stock | 1 : $1.86000 Cut Tape (CT) 3,000 : $0.79858 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 4.2V | - | 0.3V @ 10mA | 65mA | 500 nA | 2.1 µA | - | - | - | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
3,000 In Stock | 1 : $1.86000 Cut Tape (CT) 3,000 : $0.79858 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 3V | - | 0.41V @ 10mA | 50mA | 500 nA | 1.8 µA | - | - | - | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
3,040 In Stock | 1 : $1.86000 Cut Tape (CT) 3,000 : $0.79858 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 2.9V | - | 0.68V @ 10mA | 30mA | 500 nA | 1.8 µA | - | - | - | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
5,000 In Stock | 5,000 : $0.79858 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 2.5V | - | 0.68V @ 10mA | 30mA | 500 nA | 1.6 µA | - | Enable | Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | 6-SMD, Flat Leads | SNT-6A | |||
5,000 In Stock | 5,000 : $0.79858 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 4.2V | - | 0.3V @ 10mA | 65mA | 500 nA | 2.1 µA | - | Enable | Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | 6-SMD, Flat Leads | SNT-6A | |||
2,921 In Stock | 1 : $1.76000 Cut Tape (CT) 3,000 : $0.79858 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 5.6V | - | 0.23V @ 100mA | 75mA | 500 nA | 2.5 µA | - | Enable | Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
2,695 In Stock | 1 : $1.76000 Cut Tape (CT) 3,000 : $0.79858 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 2.2V | - | 0.95V @ 10mA | 30mA | 500 nA | 1.6 µA | - | - | - | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
2,665 In Stock | 1 : $1.76000 Cut Tape (CT) 3,000 : $0.79858 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 4.1V | - | 0.3V @ 10mA | 65mA | 500 nA | 2.1 µA | - | - | - | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
1,489 In Stock | 1 : $1.76000 Cut Tape (CT) 3,000 : $0.79858 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 2.8V | - | 0.68V @ 10mA | 30mA | 500 nA | 1.8 µA | - | - | - | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
1,041 In Stock | 1 : $1.76000 Cut Tape (CT) 1,000 : $0.84650 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 3.6V | - | 0.35V @ 10mA | 50mA | 500 nA | 1.8 µA | - | - | - | -40°C ~ 85°C (TA) | Surface Mount | TO-243AA | SOT-89-3 | |||
3,825 In Stock | 1 : $1.86000 Cut Tape (CT) 5,000 : $0.79858 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 3V | - | 0.41V @ 10mA | 50mA | 500 nA | 1.8 µA | - | Enable | Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | 6-SMD, Flat Leads | SNT-6A | |||
2,000 In Stock | 1 : $1.86000 Cut Tape (CT) 1,000 : $0.84650 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 2.3V | - | 0.95V @ 10mA | 30mA | 500 nA | 1.6 µA | - | - | - | -40°C ~ 85°C (TA) | Surface Mount | TO-243AA | SOT-89-3 | |||
538 In Stock | 1 : $1.76000 Bulk | Bulk | Active | Positive | Fixed | 1 | 16V | 5V | - | 0.25V @ 10mA | 75mA | 500 nA | 2.1 µA | - | - | - | -40°C ~ 85°C (TA) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | |||
433 In Stock | 1 : $1.76000 Bulk | Bulk | Active | Positive | Fixed | 1 | 16V | 3.3V | - | 0.41V @ 10mA | 50mA | 500 nA | 1.8 µA | - | - | - | -40°C ~ 85°C (TA) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | |||
414 In Stock | 1 : $1.52000 Bulk | Bulk | Active | Positive | Fixed | 1 | 16V | 3.6V | - | 0.35V @ 10mA | 50mA | 500 nA | 1.8 µA | - | - | - | -40°C ~ 85°C (TA) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | |||
1,000 In Stock | 1,000 : $0.84650 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Positive | Fixed | 1 | 16V | 3.7V | - | 0.35V @ 10mA | 50mA | 500 nA | 1.8 µA | - | - | - | -40°C ~ 85°C (TA) | Surface Mount | TO-243AA | SOT-89-3 | |||
181 In Stock | 1 : $1.76000 Cut Tape (CT) 3,000 : $0.79858 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 2.1V | - | 0.95V @ 10mA | 30mA | 500 nA | 1.6 µA | - | - | - | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |