Showing
1 - 25
of 344
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-5
S-1333A25-M5T1U3
IC REG LINEAR 2.5V 300MA SOT23-5
ABLIC Inc.
835
In Stock
1 : $1.74000
Cut Tape (CT)
3,000 : $0.75098
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V2.5V-0.31V @ 100mA300mA1 µA38 µA70dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-1333A1C-M5T1U3
IC REG LIN 1.25V 275MA SOT23-5
ABLIC Inc.
2,548
In Stock
1 : $1.65000
Cut Tape (CT)
3,000 : $0.75098
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.25V-0.64V @ 100mA275mA1 µA38 µA75dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-1333A30-M5T1U3
IC REG LINEAR 3V 300MA SOT23-5
ABLIC Inc.
2,063
In Stock
1 : $1.65000
Cut Tape (CT)
3,000 : $0.75098
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3V-0.28V @ 100mA300mA1 µA38 µA65dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
HSNT-4-A
S-1333A12-A4T1U3
IC REG LINEAR 1.2V 275MA HSNT4-A
ABLIC Inc.
9,985
In Stock
1 : $1.74000
Cut Tape (CT)
10,000 : $0.75098
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.2V-0.64V @ 100mA275mA1 µA38 µA75dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-A
HSNT-4-B
S-1333A29-A4T2U3
IC REG LINEAR 2.9V 300MA HSNT4-B
ABLIC Inc.
9,170
In Stock
1 : $1.74000
Cut Tape (CT)
10,000 : $0.75098
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V2.9V-0.31V @ 100mA300mA1 µA38 µA65dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-B
SOT-23-5
S-1333B33-M5T1U3
IC REG LINEAR 3.3V 300MA SOT23-5
ABLIC Inc.
2,755
In Stock
1 : $1.74000
Cut Tape (CT)
3,000 : $0.75098
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V5.5V0.27V @ 100mA300mA1 µA38 µA65dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-1333D30-M5T1U3
IC REG LINEAR 3V 300MA SOT23-5
ABLIC Inc.
2,604
In Stock
1 : $1.74000
Cut Tape (CT)
3,000 : $0.75098
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3V5.5V0.28V @ 100mA300mA1 µA38 µA65dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-1333A18-M5T1U3
IC REG LINEAR 1.8V 300MA SOT23-5
ABLIC Inc.
0
In Stock
1 : $1.74000
Cut Tape (CT)
3,000 : $0.75098
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.8V-0.43V @ 100mA300mA1 µA38 µA70dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
HSNT-4-B
S-1333A10-A4T2U3
IC REG LINEAR 1V 225MA HSNT4-B
ABLIC Inc.
0
In Stock
1 : $1.74000
Cut Tape (CT)
10,000 : $0.75098
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1V-0.84V @ 100mA225mA1 µA38 µA75dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-B
SOT-23-5
S-1333A10-M5T1U3
IC REG LINEAR 1V 225MA SOT23-5
ABLIC Inc.
79
In Stock
1 : $1.74000
Cut Tape (CT)
3,000 : $0.75098
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1V-0.84V @ 100mA225mA1 µA38 µA75dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
HSNT-4-B
S-1333A14-A4T2U3
IC REG LINEAR 1.4V 300MA HSNT4-B
ABLIC Inc.
100
In Stock
1 : $1.74000
Cut Tape (CT)
10,000 : $0.75098
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.4V-0.51V @ 100mA300mA1 µA38 µA75dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-B
HSNT-4-B
S-1333A15-A4T2U3
IC REG LINEAR 1.5V 300MA HSNT4-B
ABLIC Inc.
100
In Stock
1 : $1.74000
Cut Tape (CT)
10,000 : $0.75098
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.5V-0.47V @ 100mA300mA1 µA38 µA75dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-B
HSNT-4-A
S-1333A17-A4T1U3
IC REG LINEAR 1.7V 300MA HSNT4-A
ABLIC Inc.
100
In Stock
1 : $1.74000
Cut Tape (CT)
10,000 : $0.75098
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.7V-0.43V @ 100mA300mA1 µA38 µA70dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-A
HSNT-4-A
S-1333A20-A4T1U3
IC REG LINEAR 2V 300MA HSNT4-A
ABLIC Inc.
95
In Stock
1 : $1.74000
Cut Tape (CT)
10,000 : $0.75098
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V2V-0.36V @ 100mA300mA1 µA38 µA70dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-A
HSNT-4-B
S-1333A20-A4T2U3
IC REG LINEAR 2V 300MA HSNT4-B
ABLIC Inc.
65
In Stock
1 : $1.74000
Cut Tape (CT)
10,000 : $0.75098
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V2V-0.36V @ 100mA300mA1 µA38 µA70dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-B
SOT-23-5
S-1333A24-M5T1U3
IC REG LINEAR 2.4V 300MA SOT23-5
ABLIC Inc.
100
In Stock
1 : $1.74000
Cut Tape (CT)
3,000 : $0.75098
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V2.4V-0.36V @ 100mA300mA1 µA38 µA70dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-1333A27-M5T1U3
IC REG LINEAR 2.7V 300MA SOT23-5
ABLIC Inc.
92
In Stock
1 : $1.74000
Cut Tape (CT)
3,000 : $0.75098
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V2.7V-0.31V @ 100mA300mA1 µA38 µA70dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
HSNT-4-A
S-1333A31-A4T1U3
IC REG LINEAR 3.1V 300MA HSNT4-A
ABLIC Inc.
100
In Stock
1 : $1.74000
Cut Tape (CT)
10,000 : $0.75098
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.1V-0.28V @ 100mA300mA1 µA38 µA65dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-A
HSNT-4-B
S-1333A31-A4T2U3
IC REG LINEAR 3.1V 300MA HSNT4-B
ABLIC Inc.
50
In Stock
1 : $1.74000
Cut Tape (CT)
10,000 : $0.75098
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.1V-0.28V @ 100mA300mA1 µA38 µA65dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-B
SOT-23-5
S-1333B12-M5T1U3
IC REG LINEAR 1.2V 275MA SOT23-5
ABLIC Inc.
30
In Stock
1 : $1.74000
Cut Tape (CT)
3,000 : $0.75098
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.2V5.5V0.64V @ 100mA275mA1 µA38 µA75dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-1333B13-M5T1U3
IC REG LINEAR 1.3V 300MA SOT23-5
ABLIC Inc.
100
In Stock
1 : $1.74000
Cut Tape (CT)
3,000 : $0.75098
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.3V5.5V0.56V @ 100mA300mA1 µA38 µA75dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-1333B16-M5T1U3
IC REG LINEAR 1.6V 300MA SOT23-5
ABLIC Inc.
78
In Stock
1 : $1.74000
Cut Tape (CT)
3,000 : $0.75098
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.6V5.5V0.47V @ 100mA300mA1 µA38 µA75dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
HSNT-4-A
S-1333B30-A4T1U3
IC REG LINEAR 3V 300MA HSNT4-A
ABLIC Inc.
100
In Stock
1 : $1.74000
Cut Tape (CT)
10,000 : $0.75098
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3V5.5V0.28V @ 100mA300mA1 µA38 µA65dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-A
HSNT-4-B
S-1333B30-A4T2U3
IC REG LINEAR 3V 300MA HSNT4-B
ABLIC Inc.
100
In Stock
1 : $1.74000
Cut Tape (CT)
10,000 : $0.75098
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3V5.5V0.28V @ 100mA300mA1 µA38 µA65dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-B
HSNT-4-A
S-1333B33-A4T1U3
IC REG LINEAR 3.3V 300MA HSNT4-A
ABLIC Inc.
100
In Stock
1 : $1.74000
Cut Tape (CT)
10,000 : $0.75098
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V5.5V0.27V @ 100mA300mA1 µA38 µA65dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-A
Showing
1 - 25
of 344

Voltage Regulators - Linear


Linear voltage regulators are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.