Voltage Regulators - Linear
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,011 In Stock | 1 : $2.92000 Cut Tape (CT) 4,000 : $1.39925 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 3.3V | - | 0.32V @ 200mA | 500mA | 9.8 µA | 60dB (100Hz) | Enable | Over Current, Over Temperature | -40°C ~ 105°C (TA) | Surface Mount | TO-252-5, DPak (4 Leads + Tab), TO-252AD | TO-252-5S | |||
7,722 In Stock | 1 : $2.92000 Cut Tape (CT) 4,000 : $1.39925 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 36V | 1.8V | 30V | 1V @ 200mA | 500mA | 9.8 µA | 60dB (100Hz) | Enable | Over Current, Over Temperature | -40°C ~ 105°C (TA) | Surface Mount | TO-252-5, DPak (4 Leads + Tab), TO-252AD | TO-252-5S | |||
3,975 In Stock | 1 : $2.92000 Cut Tape (CT) 4,000 : $1.39925 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 5V | - | 0.22V @ 200mA | 500mA | 9.8 µA | 60dB (100Hz) | Enable | Over Current, Over Temperature | -40°C ~ 105°C (TA) | Surface Mount | TO-252-5, DPak (4 Leads + Tab), TO-252AD | TO-252-5S |