Voltage Regulators - Linear
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
481 In Stock | 1 : $10.51000 Tube | - | Tube | Active | Negative | Adjustable | 1 | -20V | 0V | 19.5V | 0.3V @ 200mA | 200mA | 10 µA | 80 mA | 73dB (1MHz) | Current Limit, Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Surface Mount | 12-WFDFN Exposed Pad | 12-DFN (3x3) | ||
3,298 In Stock | 1 : $11.65000 Tube | - | Tube | Active | Negative | Adjustable | 1 | -20V | 0V | 19.5V | 0.3V @ 200mA | 200mA | 10 µA | 80 mA | 73dB (1MHz) | Current Limit, Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Surface Mount | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | 12-MSOP-EP | ||
159 In Stock | 1 : $13.08000 Tube | - | Tube | Active | Negative | Adjustable | 1 | -20V | 0V | 19.5V | 0.3V @ 200mA | 200mA | 10 µA | 80 mA | 73dB (1MHz) | Current Limit, Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 150°C (TA) | Surface Mount | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | 12-MSOP-EP | ||
275 In Stock | 1 : $10.51000 Cut Tape (CT) 2,500 : $6.24210 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Adjustable | 1 | -20V | 0V | 19.5V | 0.3V @ 200mA | 200mA | 10 µA | 80 mA | 73dB (1MHz) | Current Limit, Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Surface Mount | 12-WFDFN Exposed Pad | 12-DFN (3x3) | ||
0 In Stock | 1 : $10.51000 Tube | - | Tube | Active | Negative | Adjustable | 1 | -20V | 0V | 19.5V | 0.3V @ 200mA | 200mA | 10 µA | 80 mA | 73dB (1MHz) | Current Limit, Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Surface Mount | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | 12-MSOP-EP | ||
0 In Stock | 1 : $11.65000 Tube | - | Tube | Active | Negative | Adjustable | 1 | -20V | 0V | 19.5V | 0.3V @ 200mA | 200mA | 10 µA | 80 mA | 73dB (1MHz) | Current Limit, Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Surface Mount | 12-WFDFN Exposed Pad | 12-DFN (3x3) | ||
0 In Stock | 1 : $13.08000 Tube | - | Tube | Active | Negative | Adjustable | 1 | -20V | 0V | 19.5V | 0.3V @ 200mA | 200mA | 10 µA | 80 mA | 73dB (1MHz) | Current Limit, Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 150°C (TA) | Surface Mount | 12-WFDFN Exposed Pad | 12-DFN (3x3) | ||
0 In Stock | 2,500 : $6.24210 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Negative | Adjustable | 1 | -20V | 0V | 19.5V | 0.3V @ 200mA | 200mA | 10 µA | 80 mA | 73dB (1MHz) | Current Limit, Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Surface Mount | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | 12-MSOP-EP | ||
0 In Stock | 2,500 : $6.92519 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Negative | Adjustable | 1 | -20V | 0V | 19.5V | 0.3V @ 200mA | 200mA | 10 µA | 80 mA | 73dB (1MHz) | Current Limit, Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Surface Mount | 12-WFDFN Exposed Pad | 12-DFN (3x3) | ||
0 In Stock | 2,500 : $6.92519 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Negative | Adjustable | 1 | -20V | 0V | 19.5V | 0.3V @ 200mA | 200mA | 10 µA | 80 mA | 73dB (1MHz) | Current Limit, Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Surface Mount | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | 12-MSOP-EP | ||
0 In Stock | 2,500 : $7.77318 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Negative | Adjustable | 1 | -20V | 0V | 19.5V | 0.3V @ 200mA | 200mA | 10 µA | 80 mA | 73dB (1MHz) | Current Limit, Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 150°C (TA) | Surface Mount | 12-WFDFN Exposed Pad | 12-DFN (3x3) | ||
0 In Stock | 2,500 : $7.77318 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Negative | Adjustable | 1 | -20V | 0V | 19.5V | 0.3V @ 200mA | 200mA | 10 µA | 80 mA | 73dB (1MHz) | Current Limit, Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 150°C (TA) | Surface Mount | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | 12-MSOP-EP |