Richtek USA Inc. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 552
Stocking Options
Environmental Options
Media
Exclude
552Results
Applied FiltersRemove All

Showing
of 552
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-5 Thin, TSOT-23-5
RT9080-33GJ5
IC REG LIN 3.3V 600MA TSOT-23-5
Richtek USA Inc.
9,382
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.17331
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.53V @ 600mA
600mA
4 µA
-
75dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
8-SOIC Exposed Pad
RT9059GSP
IC REG LIN POS ADJ 3A 8-SOP-EP
Richtek USA Inc.
2,973
In Stock
1 : $0.85000
Cut Tape (CT)
2,500 : $0.38071
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Positive
Adjustable
1
5.5V
3V
5.5V
0.45V @ 3A
3A
1.2 mA
-
-
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOP-EP
SOT-23-3
RT9058-33GV
IC REG LINEAR 3.3V 100MA SOT23-3
Richtek USA Inc.
30,028
In Stock
1 : $0.96000
Cut Tape (CT)
3,000 : $0.43404
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
3.3V
-
0.5V @ 10mA
100mA
3.5 µA
5 µA
70dB ~ 40dB (100Hz ~ 100kHz)
-
Over Current
-40°C ~ 85°C (TA)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-5
RT9069-50GB
IC REG LINEAR 5V 200MA SOT23-5
Richtek USA Inc.
1,094
In Stock
1 : $0.99000
Cut Tape (CT)
3,000 : $0.44658
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
5V
-
0.36V @ 10mA
200mA
3.5 µA
5 µA
-
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-SOIC Exposed Pad
RT9048GSP
IC REG LIN POS ADJ 2A 8-SOP-EP
Richtek USA Inc.
7,410
In Stock
1 : $1.61000
Cut Tape (CT)
2,500 : $0.76745
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6V
0.5V
5.4V
0.6V @ 2A
2A
0.7 mA
-
-
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOP-EP
SOT-23-3
RT9058-50GV
IC REG LINEAR 5V 100MA SOT23-3
Richtek USA Inc.
29,706
In Stock
1 : $1.92000
Cut Tape (CT)
3,000 : $0.43369
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
5V
-
0.5V @ 10mA
100mA
3.5 µA
5 µA
70dB ~ 40dB (100Hz ~ 100kHz)
-
Over Current
-40°C ~ 85°C (TA)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-5
RT9069-33GB
IC REG LINEAR 3.3V 200MA SOT23-5
Richtek USA Inc.
35,187
In Stock
1 : $1.95000
Cut Tape (CT)
3,000 : $0.44658
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
3.3V
-
0.36V @ 10mA
200mA
3.5 µA
5 µA
-
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-SOIC Exposed Pad
RT9068-33GSP
IC REG LINEAR 3.3V 50MA 8-SOP-EP
Richtek USA Inc.
70,394
In Stock
1 : $6.05000
Cut Tape (CT)
2,500 : $2.15152
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
60V
3.3V
-
0.23V @ 50mA
50mA
40 µA
-
65dB (50mA)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOP-EP
8-SOIC Exposed Pad
RT9068GSP
IC REG LIN POS ADJ 50MA 8-SOP-EP
Richtek USA Inc.
22,049
In Stock
1 : $6.05000
Cut Tape (CT)
2,500 : $2.15152
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
60V
1.25V
60V
0.23V @ 50mA
50mA
40 µA
-
65dB (50mA)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOP-EP
SOT-23-5 Thin, TSOT-23-5
RT9078N-08GJ5
IC REG LIN 0.8V 300MA TSOT-23-5
Richtek USA Inc.
1,576
In Stock
1 : $0.34000
Cut Tape (CT)
3,000 : $0.13353
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
0.8V
-
0.97V @ 300mA
300mA
4 µA
-
75dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
SOT-23-5 Thin, TSOT-23-5
RT9078-33GJ5
IC REG LIN 3.3V 300MA TSOT-23-5
Richtek USA Inc.
2,040
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.14240
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.22V @ 300mA
300mA
4 µA
-
75dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
SOT-23-5 Thin, TSOT-23-5
RT9080-18GJ5
IC REG LIN 1.8V 600MA TSOT-23-5
Richtek USA Inc.
17,056
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.17331
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
0.83V @ 600mA
600mA
4 µA
-
75dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
SOT-23-5
RT9053AGB
IC REG LIN POS ADJ 400MA SOT23-5
Richtek USA Inc.
12,373
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.19529
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
0.8V
5.15V
0.35V @ 400mA
400mA
50 µA
-
56dB ~ 35dB (1kHz ~ 10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
RT9043GB
IC REG LIN POS ADJ 400MA SOT23-5
Richtek USA Inc.
19,619
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.19748
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
1.2V
5V
0.35V @ 400mA
400mA
50 µA
-
67dB ~ 56dB (1kHz ~ 10kHz)
Enable
Over Current
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
RT9187CGB
IC REG LIN POS ADJ 600MA SOT23-5
Richtek USA Inc.
6,296
In Stock
1 : $0.56000
Cut Tape (CT)
3,000 : $0.23468
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
0.8V
4.8V
0.2V @ 500mA
600mA
400 µA
-
60dB ~ 50dB (100Hz ~ 10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-3
RT9161-50GV
IC REG LINEAR 5V 300MA SOT23-3
Richtek USA Inc.
2,236
In Stock
1 : $0.56000
Cut Tape (CT)
3,000 : $0.23905
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
12V
5V
-
0.6V @ 300mA
300mA
-
-
-
-
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
RT9161A-33GV
IC REG LINEAR 3.3V 300MA SOT23-3
Richtek USA Inc.
1,833
In Stock
1 : $0.56000
Cut Tape (CT)
3,000 : $0.23905
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
12V
3.3V
-
1V @ 500mA
300mA
-
-
-
-
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-5
RT9193-18GB
IC REG LINEAR 1.8V 300MA SOT23-5
Richtek USA Inc.
53,403
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.23257
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
-
300mA
130 µA
-
70dB ~ 50dB (100Hz ~ 10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
RT9193-33GB
IC REG LINEAR 3.3V 300MA SOT23-5
Richtek USA Inc.
13,826
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.26954
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.3V @ 300mA
300mA
130 µA
-
70dB ~ 50dB (100Hz ~ 10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
RT9193-25GB
IC REG LINEAR 2.5V 300MA SOT23-5
Richtek USA Inc.
8,217
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.26954
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.5V
-
-
300mA
130 µA
-
70dB ~ 50dB (100Hz ~ 10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-VDFN Exposed Pad
RT9187GQV
IC REG LINEAR POS ADJ 1A 8-VDFN
Richtek USA Inc.
33,517
In Stock
1 : $0.71000
Cut Tape (CT)
1,500 : $0.32329
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Positive
Adjustable
1
5.5V
0.8V
4.5V
0.36V @ 1A
1A
500 µA
-
60dB ~ 50dB (100Hz ~ 10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
8-VDFN Exposed Pad
8-VDFN (3x3)
RT9198-30GU5
RT9013-33GU5
IC REG LINEAR 3.3V 500MA SC-70-5
Richtek USA Inc.
5,490
In Stock
1 : $0.76000
Cut Tape (CT)
3,000 : $0.20406
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.4V @ 500mA
500mA
50 µA
-
50dB (10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
SOT-23-5
RT9013-33GB
IC REG LINEAR 3.3V 500MA SOT23-5
Richtek USA Inc.
4,602
In Stock
1 : $0.76000
Cut Tape (CT)
3,000 : $0.33458
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.4V @ 500mA
500mA
50 µA
-
50dB (10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
10 WDFN
RT9059GQW
IC REG LINEAR POS ADJ 3A 10WDFN
Richtek USA Inc.
10,784
In Stock
1 : $0.85000
Cut Tape (CT)
1,500 : $0.39102
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
3V
5.5V
0.45V @ 3A
3A
1.2 mA
-
-
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-WFDFN Exposed Pad
10-WDFN (3x3)
SOT-23-5
RT9069-C0GB
IC REG LINEAR 12V 200MA SOT23-5
Richtek USA Inc.
3,454
In Stock
1 : $0.90000
Cut Tape (CT)
3,000 : $0.39929
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
12V
-
0.36V @ 10mA
200mA
3.5 µA
5 µA
-
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 552

Richtek USA Inc. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.