NXP USA Inc. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 5.5V | 1.2V | - | 0.1V @ 200mA | 200mA | 100 µA | 250 µA | 55dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | 4-XFBGA, WLCSP | 4-WLCSP (0.76x0.76) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 5.5V | 1.6V | - | 0.075V @ 150mA | 150mA | 100 µA | 250 µA | 55dB (1kHz) | Enable | Over Current, Over Temperature, Transient Voltage | -40°C ~ 85°C | Surface Mount | 4-XFBGA, WLCSP | 4-WLCSP (0.76x0.76) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 5.5V | 2.2V | - | 0.075V @ 150mA | 150mA | 100 µA | 250 µA | 55dB (1kHz) | Enable | Over Current, Over Temperature, Transient Voltage | -40°C ~ 85°C | Surface Mount | 4-XFBGA, WLCSP | 4-WLCSP (0.76x0.76) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.075V @ 150mA | 150mA | 100 µA | 250 µA | 55dB (1kHz) | Enable | Over Current, Over Temperature, Transient Voltage | -40°C ~ 85°C | Surface Mount | 4-XFBGA, WLCSP | 4-WLCSP (0.76x0.76) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 5.5V | 1.2V | - | 0.25V @ 150mA (Typ) | 150mA | 35 µA | 150 µA | 75dB (1kHz) | Enable | Over Current, Transient Voltage | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | 5-TSOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 5.5V | 1.5V | - | 0.25V @ 150mA (Typ) | 150mA | 35 µA | 150 µA | 75dB (1kHz) | Enable | Over Current, Transient Voltage | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | 5-TSOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 5.5V | 1.5V | - | 0.25V @ 150mA (Typ) | 150mA | 35 µA | 150 µA | 75dB (1kHz) | Enable | Over Current, Transient Voltage | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | 5-TSOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.25V @ 150mA (Typ) | 150mA | 35 µA | 150 µA | 75dB (1kHz) | Enable | Over Current, Transient Voltage | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | 5-TSOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 5.5V | 2.5V | - | 0.25V @ 150mA (Typ) | 150mA | 35 µA | 150 µA | 75dB (1kHz) | Enable | Over Current, Transient Voltage | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | 5-TSOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 5.5V | 2.8V | - | 0.25V @ 150mA (Typ) | 150mA | 35 µA | 150 µA | 75dB (1kHz) | Enable | Over Current, Transient Voltage | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | 5-TSOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 5.5V | 2.8V | - | 0.25V @ 150mA (Typ) | 150mA | 35 µA | 150 µA | 75dB (1kHz) | Enable | Over Current, Transient Voltage | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | 5-TSOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 5.5V | 3V | - | 0.25V @ 150mA (Typ) | 150mA | 35 µA | 150 µA | 75dB (1kHz) | Enable | Over Current, Transient Voltage | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | 5-TSOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.25V @ 150mA (Typ) | 150mA | 35 µA | 150 µA | 75dB (1kHz) | Enable | Over Current, Transient Voltage | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | 5-TSOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.25V @ 150mA (Typ) | 150mA | 35 µA | 150 µA | 75dB (1kHz) | Enable | Over Current, Transient Voltage | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | 5-TSOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 5.5V | 3.6V | - | 0.25V @ 150mA (Typ) | 150mA | 35 µA | 150 µA | 75dB (1kHz) | Enable | Over Current, Transient Voltage | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | 5-TSOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.25V @ 150mA | 150mA | 35 µA | 150 µA | 75dB (1kHz) | Enable | Over Current, Transient Voltage | -40°C ~ 85°C | Surface Mount | 4-UDFN Exposed Pad | DFN1010C-4 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 5.5V | 2.2V | - | 0.25V @ 150mA | 150mA | 35 µA | 150 µA | 75dB (1kHz) | Enable | Over Current, Transient Voltage | -40°C ~ 85°C | Surface Mount | 4-UDFN Exposed Pad | DFN1010C-4 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 5.5V | 2.8V | - | 0.25V @ 150mA | 150mA | 35 µA | 150 µA | 75dB (1kHz) | Enable | Over Current, Transient Voltage | -40°C ~ 85°C | Surface Mount | 4-UDFN Exposed Pad | DFN1010C-4 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 5.5V | 3V | - | 0.25V @ 150mA | 150mA | 35 µA | 150 µA | 75dB (1kHz) | Enable | Over Current, Transient Voltage | -40°C ~ 85°C | Surface Mount | 4-UDFN Exposed Pad | DFN1010C-4 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.25V @ 150mA | 150mA | 35 µA | 150 µA | 75dB (1kHz) | Enable | Over Current, Transient Voltage | -40°C ~ 85°C | Surface Mount | 4-UDFN Exposed Pad | DFN1010C-4 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 5.5V | 1.2V | - | 0.13V @ 200mA | 200mA | 100 µA | 250 µA | 55dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | 5-TSOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 5.5V | 1.3V | - | 0.13V @ 200mA | 200mA | 100 µA | 250 µA | 55dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | 5-TSOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 5.5V | 1.4V | - | 0.13V @ 200mA | 200mA | 100 µA | 250 µA | 55dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | 5-TSOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.13V @ 200mA | 200mA | 100 µA | 250 µA | 55dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | 5-TSOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.13V @ 200mA | 200mA | 100 µA | 250 µA | 55dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | 5-TSOP |