Nexperia USA Inc. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Series
RP111xRP131x
Voltage - Input (Max)
5.25V6.5V
Voltage - Output (Min/Fixed)
1.35V2.8V5V
Voltage Dropout (Max)
0.34V @ 500mA0.53V @ 500mA0.65V @ 1A
Current - Output
500mA1A
Current - Quiescent (Iq)
90 µA125 µA
PSRR
60dB (1kHz)75dB (10kHz)
Operating Temperature
-40°C ~ 85°C (TA)-40°C ~ 85°C
Package / Case
6-UFDFN Exposed PadSC-74A, SOT-753SOT-89-5/6
Supplier Device Package
DFN(PL)1820-6SOT-23-5SOT-89-5
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TEXTISLM3671TLX-1.2/NOPB
RP131K501D-TR
RP131K - Low Voltage 1A LDO Regu
Nexperia USA Inc.
5,000
Marketplace
611 : $0.66195
Bulk
Bulk
ActivePositiveFixed16.5V5V-0.65V @ 1A1A90 µA60dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°C (TA)Surface Mount6-UFDFN Exposed PadDFN(PL)1820-6
TEXTISSN74LVC1G06DBVTE4
RP111N131D5-TR-FE
RP111N - Low Voltage Good Load T
Nexperia USA Inc.
3,000
Marketplace
495 : $0.82404
Bulk
Bulk
ActivePositiveFixed15.25V1.35V-0.53V @ 500mA500mA125 µA75dB (10kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
RP111H - Low Voltage Good Load T
RP111H281D-T1-FE
RP111H - Low Voltage Good Load T
Nexperia USA Inc.
52,480
Marketplace
452 : $0.89159
Bulk
Bulk
ActivePositiveFixed15.25V2.8V-0.34V @ 500mA500mA125 µA75dB (10kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSOT-89-5/6SOT-89-5
Showing
of 3

Nexperia USA Inc. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.