Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-220-3
LM317T
IC REG LINEAR POS ADJ 1.5A TO220
STMicroelectronics
36,059
In Stock
1 : $0.98000
Tube
-
Tube
Active
Positive
Adjustable
1
40V
1.2V
37V
-
1.5A
10 mA
-
80dB ~ 65dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
Through Hole
TO-220-3
TO-220
TO-220-3
LM317T/NOPB
IC REG LIN POS ADJ 1.5A TO220-3
Texas Instruments
3,806
In Stock
1 : $2.79000
Tube
-
Tube
Active
Positive
Adjustable
1
37V
1.25V
37V
-
1.5A
10 mA
-
64dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
Through Hole
TO-220-3
TO-220-3
LM317KCSE3
LM317KCS
IC REG LIN POS ADJ 1.5A TO220-3
Texas Instruments
3,753
In Stock
1 : $1.34000
Tube
-
Tube
Active
Positive
Adjustable
1
40V
1.25V
37V
-
1.5A
10 mA
-
80dB ~ 65dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
Through Hole
TO-220-3
TO-220-3
TO-220-3
LM337SP
IC REG LIN NEG ADJ 1.5A TO220
STMicroelectronics
1,477
In Stock
1 : $1.72000
Tube
-
Tube
Active
Negative
Adjustable
1
40V
-1.2V
-37V
-
1.5A
-
-
77dB ~ 60dB (120Hz)
-
Over Current, Over Temperature
0°C ~ 125°C
Through Hole
TO-220-3
TO-220
LM317
LM317
IC REG LINEAR POS ADJ 1.5A TO220
Lumimax Optoelectronic Technology
5,010
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Positive
Adjustable
1
40V
1.3V
37V
-
1.5A
-
2.2 A
60dB (120kHz)
-
Over Current, Over Temperature, Short Circuit
-25°C ~ 125°C (TJ)
Through Hole
TO-220-3
TO-220
Showing
of 5

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.