Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 72
Stocking Options
Environmental Options
Media
Exclude
72Results

Showing
of 72
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT753
IC REG LINEAR 3.3V 150MA SOT23-5
Texas Instruments
10,316
In Stock
1 : $0.97000
Cut Tape (CT)
3,000 : $0.43784
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
10V
3.3V
-
0.5V @ 150mA
150mA
100 µA
140 µA
60dB (1kHz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
IC REG LINEAR 3.3V 100MA SOT23-5
Texas Instruments
50,644
In Stock
1 : $1.53000
Cut Tape (CT)
3,000 : $0.71352
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
10V
3.3V
-
0.2V @ 100mA
100mA
28 µA
-
60dB (1kHz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
IC REG LINEAR 3.3V 50MA SOT23-5
Texas Instruments
7,514
In Stock
1 : $2.16000
Cut Tape (CT)
3,000 : $1.05582
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
10V
3.3V
-
0.1V @ 50mA
50mA
28 µA
-
60dB (1kHz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
IC REG LINEAR 3.3V 400MA SOT23-5
Texas Instruments
2,190
In Stock
1 : $6.18000
Cut Tape (CT)
3,000 : $3.33636
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
10V
3.3V
-
0.41V @ 400mA
400mA
500 µA
1 mA
65dB (120Hz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-223-6 Pkg
IC REG LIN 3.3V 500MA SOT-223-6
Texas Instruments
436
In Stock
1 : $12.58000
Tube
-
Tube
Active
Positive
Fixed
1
15V
3.3V
-
0.28V @ 500mA
500mA
0.7 mA
1.3 mA
65dB (120Hz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C
Surface Mount
SOT-223-6
SOT-223-6
SOT753
IC REG LINEAR 2.5V 150MA SOT23-5
Texas Instruments
6,584
In Stock
1 : $0.97000
Cut Tape (CT)
3,000 : $0.43784
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
10V
2.5V
-
0.6V @ 150mA
150mA
100 µA
140 µA
60dB (1kHz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
IC REG LINEAR 1.8V 100MA SOT23-5
Texas Instruments
3,842
In Stock
107,557
Marketplace
1 : $1.72000
Cut Tape (CT)
3,000 : $0.81782
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Positive
Fixed
1
10V
1.8V
-
-
100mA
28 µA
-
60dB (1kHz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
IC REG LINEAR 2.5V 100MA SOT23-5
Texas Instruments
8,010
In Stock
1 : $1.72000
Cut Tape (CT)
3,000 : $0.81782
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
10V
2.5V
-
-
100mA
28 µA
-
60dB (1kHz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
IC REG LINEAR 1.2V 100MA SOT23-5
Texas Instruments
3,756
In Stock
3,384
Marketplace
1 : $1.72000
Cut Tape (CT)
3,000 : $0.81782
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Positive
Fixed
1
10V
1.2V
-
-
100mA
28 µA
-
60dB (1kHz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
IC REG LINEAR 3.3V 150MA SOT23-5
Texas Instruments
5,560
In Stock
1 : $1.80000
Cut Tape (CT)
250 : $0.96624
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
10V
3.3V
-
0.5V @ 150mA
150mA
100 µA
140 µA
60dB (1kHz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
IC REG LIN POS ADJ 150MA SOT23-5
Texas Instruments
1,754
In Stock
1 : $1.80000
Cut Tape (CT)
250 : $0.96624
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
10V
1.5V
6.5V
-
150mA
100 µA
140 µA
60dB (1kHz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
IC REG LINEAR 5V 150MA SOT23-5
Texas Instruments
1,207
In Stock
1 : $1.80000
Cut Tape (CT)
250 : $0.96624
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
10V
5V
-
0.3V @ 150mA
150mA
100 µA
140 µA
60dB (1kHz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
IC REG LINEAR 3.3V 100MA SOT23-5
Texas Instruments
1,498
In Stock
1 : $2.02000
Cut Tape (CT)
250 : $1.10020
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
10V
3.3V
-
0.2V @ 100mA
100mA
28 µA
-
60dB (1kHz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
IC REG LINEAR 1.8V 50MA SOT23-5
Texas Instruments
6,252
In Stock
14,370
Marketplace
1 : $2.16000
Cut Tape (CT)
3,000 : $1.05582
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Positive
Fixed
1
10V
1.8V
-
-
50mA
28 µA
-
60dB (1kHz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
IC REG LINEAR 5V 50MA SOT23-5
Texas Instruments
10,238
In Stock
1 : $2.16000
Cut Tape (CT)
3,000 : $0.94738
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
10V
5V
-
0.09V @ 50mA
50mA
28 µA
-
60dB (1kHz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
IC REG LINEAR 3.3V 100MA SOT23-5
Texas Instruments
1,761
In Stock
1 : $2.29000
Cut Tape (CT)
3,000 : $1.12052
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
3.3V
-
0.28V @ 100mA
100mA
115 µA
4 mA
63dB (1kHz)
Enable
Over Current, Over Temperature, Reverse Polarity, Transient Voltage
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
IC REG LINEAR 5V 100MA SOT23-5
Texas Instruments
1,465
In Stock
1 : $2.29000
Cut Tape (CT)
3,000 : $1.12052
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
5V
-
0.28V @ 100mA
100mA
115 µA
4 mA
63dB (1kHz)
Enable
Over Current, Over Temperature, Reverse Polarity, Transient Voltage
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
ADC081S021CIMF/NOPB
IC REG LIN POS ADJ 100MA SOT23-6
Texas Instruments
2,424
In Stock
1 : $2.48000
Cut Tape (CT)
3,000 : $1.22818
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
1.2V
5.5V
-
100mA
250 µA
-
70dB ~ 47dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 85°C
Surface Mount
SOT-23-6
SOT-23-6
SOT753
IC REG LINEAR 1.8V 150MA SOT23-5
Texas Instruments
1,795
In Stock
1 : $2.75000
Cut Tape (CT)
250 : $1.53412
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
0.24V @ 150mA
150mA
120 µA
850 µA
48dB (100Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
IC REG LINEAR 5V 50MA SOT23-5
Texas Instruments
5,048
In Stock
217,221
Marketplace
1 : $3.03000
Cut Tape (CT)
3,000 : $1.52720
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Positive
Fixed
1
16V
5V
-
0.18V @ 50mA
50mA
115 µA
1.2 mA
63dB (1kHz)
Enable
Over Current, Over Temperature, Reverse Polarity, Transient Voltage
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
IC REG LINEAR 3.3V 100MA SOT23-5
Texas Instruments
1,453
In Stock
1 : $3.07000
Cut Tape (CT)
3,000 : $1.54364
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.9V @ 100mA
100mA
250 µA
-
70dB ~ 37dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
ADC081S021CIMF/NOPB
IC REG LIN POS ADJ 100MA SOT23-6
Texas Instruments
779
In Stock
1 : $3.07000
Cut Tape (CT)
3,000 : $1.54364
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
1.2V
5.5V
-
100mA
250 µA
-
-
Enable
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 85°C
Surface Mount
SOT-23-6
SOT-23-6
SOT-223-6 Pkg
IC REG LINEAR POS ADJ SOT-223-6
Texas Instruments
212
In Stock
1 : $12.58000
Tube
-
Tube
Active
Positive
Adjustable
1
15V
1.295V
5.5V
0.28V @ 500mA
500mA
0.7 mA
1.3 mA
65dB (120Hz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C
Surface Mount
SOT-223-6
SOT-223-6
SOT-223-6 Pkg
IC REG LINEAR 5V 1A SOT-223-6
Texas Instruments
4,152
In Stock
7,349
Marketplace
1 : $12.70000
Cut Tape (CT)
2,500 : $7.34482
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Positive
Fixed
1
15V
5V
-
0.58V @ 1A
1A
0.7 mA
1.8 mA
65dB (120Hz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C
Surface Mount
SOT-223-6
SOT-223-6
SOT-223-6 Pkg
IC REG LINEAR 3.3V 1A SOT-223-6
Texas Instruments
150
In Stock
219
Marketplace
1 : $14.98000
Tube
-
Bulk
Tube
Active
Positive
Fixed
1
15V
3.3V
-
0.48V @ 1A
1A
0.7 mA
1.8 mA
65dB (120Hz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C
Surface Mount
SOT-223-6
SOT-223-6
Showing
of 72

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.