Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
129 In Stock | 1 : $9.28000 Tube | - | Tube | Active | Positive | Fixed | 1 | 5.5V | 1.2V | - | 0.45V @ 3A | 3A | 300 µA | 15 mA | 80dB ~ 65dB (120Hz ~ 1kHz) | Enable | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | ||
270 In Stock | 1 : $8.26000 Tube | - | Tube | Active | Positive | Fixed | 1 | 5.5V | 1.2V | - | 0.45V @ 3A | 3A | 300 µA | 15 mA | 80dB ~ 65dB (120Hz ~ 1kHz) | Enable | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Through Hole | TO-220-5 Formed Leads | TO-220-5 | ||
973 In Stock | 1 : $8.96000 Cut Tape (CT) 500 : $5.30850 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.2V | - | 0.45V @ 3A | 3A | 300 µA | 15 mA | 80dB ~ 65dB (120Hz ~ 1kHz) | Enable | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) |