32V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,734 In Stock | 1 : $0.43000 Cut Tape (CT) 2,500 : $0.18185 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 38V | 1.2V | 32V | - | 100mA | 2.5 mA | - | 80dB ~ 65dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
8,442 In Stock | 1 : $0.85000 Cut Tape (CT) 1,000 : $0.39656 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 38V | 1.2V | 32V | - | 100mA | 2.5 mA | - | 80dB ~ 65dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 125°C | Surface Mount | TO-243AA | SOT-89-3 | ||
15,030 In Stock | 1 : $1.34000 Cut Tape (CT) 1,000 : $0.65364 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 38V | 1.2V | 32V | - | 100mA | 2.5 mA | - | 80dB ~ 65dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-243AA | SOT-89-3 | ||
5,029 In Stock | 1 : $3.29000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 40V | 1.24V | 32V | - | 5A | - | - | 75dB ~ 60dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220-3 | ||
8,546 In Stock | 1 : $15.36000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 40V | 0.4V | 32V | 0.54V @ 2.1A | 2.1A | 2.4 mA | 88 mA | 80dB (120Hz) | Current Limit, Enable, Power Good, Tracking | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 16-WFDFN Exposed Pad | 16-DFN (5x4) | ||
1,659 In Stock | 1 : $15.36000 Cut Tape (CT) 2,500 : $7.00926 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 40V | 0.4V | 32V | 0.54V @ 2.1A | 2.1A | 2.4 mA | 88 mA | 80dB (120Hz) | Current Limit, Enable, Power Good, Tracking | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 16-WFDFN Exposed Pad | 16-DFN (5x4) | ||
1,974 In Stock | 1 : $15.70000 Cut Tape (CT) 2,500 : $7.22284 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 40V | 0.4V | 32V | 0.54V @ 2.1A | 2.1A | 2.4 mA | 88 mA | 80dB (120Hz) | Current Limit, Enable, Power Good, Tracking | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-TSSOP-EP | ||
1,678 In Stock | 1 : $15.70000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 40V | 0.4V | 32V | 0.54V @ 2.1A | 2.1A | 2.4 mA | 88 mA | 80dB (120Hz) | Current Limit, Enable, Power Good, Tracking | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-TSSOP-EP | ||
0 In Stock Check Lead Time | 1 : $15.86000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 40V | 0.4V | 32V | 0.54V @ 2.1A | 2.1A | 2.4 mA | 88 mA | 80dB (120Hz) | Current Limit, Enable, Power Good, Tracking | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Through Hole | TO-220-7 Formed Leads | TO-220-7 | ||
2,000 In Stock | 1 : $16.45000 Cut Tape (CT) 2,500 : $7.68882 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 40V | 0.4V | 32V | 0.54V @ 2.1A | 2.1A | 2.4 mA | 88 mA | 80dB (120Hz) | Current Limit, Enable, Power Good, Tracking | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 16-WFDFN Exposed Pad | 16-DFN (5x4) | ||
0 In Stock Check Lead Time | 1 : $16.45000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 40V | 0.4V | 32V | 0.54V @ 2.1A | 2.1A | 2.4 mA | 88 mA | 80dB (120Hz) | Current Limit, Enable, Power Good, Tracking | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 16-WFDFN Exposed Pad | 16-DFN (5x4) | ||
699 In Stock | 1 : $16.60000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 40V | 0.4V | 32V | 0.54V @ 2.1A | 2.1A | 2.4 mA | 88 mA | 80dB (120Hz) | Current Limit, Enable, Power Good, Tracking | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-TSSOP-EP | ||
382 In Stock | 1 : $17.89000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 40V | 0.4V | 32V | 0.54V @ 2.1A | 2.1A | 2.4 mA | 88 mA | 80dB (120Hz) | Current Limit, Enable, Power Good, Tracking | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 150°C (TJ) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-TSSOP-EP | ||
388 In Stock | 1 : $18.95000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 40V | 0.4V | 32V | 0.54V @ 2.1A | 2.1A | 2.4 mA | 88 mA | 80dB (120Hz) | Current Limit, Enable, Power Good, Tracking | Over Current, Over Temperature, Reverse Polarity | -55°C ~ 125°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-TSSOP-EP | ||
1,351 In Stock | 1 : $167.77000 Tray | - | Tray | Active | Positive | Adjustable | 1 | 40V | 1.24V | 32V | - | 5A | - | - | 75dB ~ 60dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-204AA, TO-3 | TO-3-2 | ||
160 In Stock | 1 : $167.77000 Tray | - | Tray | Active | Positive | Adjustable | 1 | 40V | 1.24V | 32V | - | 5A | - | - | 75dB ~ 60dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-204AA, TO-3 | TO-3-2 | ||
104 In Stock | 1 : $206.20000 Tray | - | Tray | Active | Positive | Adjustable | 1 | 40V | 1.2V | 32V | - | 5A | - | - | 75dB (120Hz) | - | Over Temperature | -55°C ~ 150°C | Through Hole | TO-204AA, TO-3 | TO-3-2 | ||
13,549 In Stock | 1 : $0.56000 Cut Tape (CT) 2,500 : $0.24151 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 38V | 1.2V | 32V | - | 100mA | 2.5 mA | - | 80dB ~ 65dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,082 In Stock | 1 : $0.85000 Cut Tape (CT) 1,000 : $0.39656 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 38V | 1.2V | 32V | - | 100mA | 2.5 mA | - | 80dB ~ 65dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 125°C | Surface Mount | TO-243AA | SOT-89-3 | ||
5,702 In Stock | 1 : $1.48000 Cut Tape (CT) 2,500 : $0.69814 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 38V | 1.2V | 32V | - | 100mA | - | - | 65dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
541 In Stock 15,489 Marketplace | 1 : $4.13000 Bulk | - | Bulk Bulk | Active | Positive | Adjustable | 1 | 38V | 1.2V | 32V | - | 100mA | - | - | 65dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
547 In Stock | 1 : $16.08000 Cut Tape (CT) 750 : $7.45583 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 40V | 0.4V | 32V | 0.54V @ 2.1A | 2.1A | 2.4 mA | 88 mA | 80dB (120Hz) | Current Limit, Enable, Power Good, Tracking | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | DDPAK-7 | ||
404 In Stock | 1 : $16.08000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 40V | 0.4V | 32V | 0.54V @ 2.1A | 2.1A | 2.4 mA | 88 mA | 80dB (120Hz) | Current Limit, Enable, Power Good, Tracking | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | DDPAK-7 | ||
298 In Stock | 1 : $16.82000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 40V | 0.4V | 32V | 0.54V @ 2.1A | 2.1A | 2.4 mA | 88 mA | 80dB (120Hz) | Current Limit, Enable, Power Good, Tracking | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | DDPAK-7 | ||
293 In Stock | 1 : $16.82000 Cut Tape (CT) 750 : $7.92181 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 40V | 0.4V | 32V | 0.54V @ 2.1A | 2.1A | 2.4 mA | 88 mA | 80dB (120Hz) | Current Limit, Enable, Power Good, Tracking | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | DDPAK-7 |