-19.5V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,206 In Stock | 1 : $12.50000 Tube | - | Tube | Active | Negative | Adjustable | 1 | -20V | 0V | -19.5V | 0.3V @ 200mA | 200mA | 10 µA | 80 mA | 73dB (1MHz) | Current Limit, Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Surface Mount | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | 12-MSOP-EP | ||
2,407 In Stock | 1 : $12.50000 Tube | - | Tube | Active | Negative | Adjustable | 1 | -20V | 0V | -19.5V | 0.3V @ 200mA | 200mA | 10 µA | 80 mA | 73dB (1MHz) | Current Limit, Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Surface Mount | 12-WFDFN Exposed Pad | 12-DFN (3x3) | ||
983 In Stock | 1 : $12.50000 Cut Tape (CT) 2,500 : $5.26321 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Adjustable | 1 | -20V | 0V | -19.5V | 0.3V @ 200mA | 200mA | 10 µA | 80 mA | 73dB (1MHz) | Current Limit, Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Surface Mount | 12-WFDFN Exposed Pad | 12-DFN (3x3) | ||
784 In Stock | 1 : $13.49000 Tube | - | Tube | Active | Negative | Adjustable | 1 | -20V | 0V | -19.5V | 0.3V @ 200mA | 200mA | 10 µA | 80 mA | 73dB (1MHz) | Current Limit, Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Surface Mount | 12-WFDFN Exposed Pad | 12-DFN (3x3) | ||
418 In Stock | 1 : $13.49000 Tube | - | Tube | Active | Negative | Adjustable | 1 | -20V | 0V | -19.5V | 0.3V @ 200mA | 200mA | 10 µA | 80 mA | 73dB (1MHz) | Current Limit, Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Surface Mount | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | 12-MSOP-EP | ||
170 In Stock | 1 : $14.70000 Tube | - | Tube | Active | Negative | Adjustable | 1 | -20V | 0V | -19.5V | 0.3V @ 200mA | 200mA | 10 µA | 80 mA | 73dB (1MHz) | Current Limit, Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 150°C (TA) | Surface Mount | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | 12-MSOP-EP | ||
0 In Stock Check Lead Time | 1 : $14.70000 Tube | - | Tube | Active | Negative | Adjustable | 1 | -20V | 0V | -19.5V | 0.3V @ 200mA | 200mA | 10 µA | 80 mA | 73dB (1MHz) | Current Limit, Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 150°C (TA) | Surface Mount | 12-WFDFN Exposed Pad | 12-DFN (3x3) | ||
0 In Stock Check Lead Time | 2,500 : $5.26321 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Negative | Adjustable | 1 | -20V | 0V | -19.5V | 0.3V @ 200mA | 200mA | 10 µA | 80 mA | 73dB (1MHz) | Current Limit, Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Surface Mount | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | 12-MSOP-EP | ||
0 In Stock Check Lead Time | 2,500 : $5.83918 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Negative | Adjustable | 1 | -20V | 0V | -19.5V | 0.3V @ 200mA | 200mA | 10 µA | 80 mA | 73dB (1MHz) | Current Limit, Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Surface Mount | 12-WFDFN Exposed Pad | 12-DFN (3x3) | ||
0 In Stock Check Lead Time | 2,500 : $5.83918 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Negative | Adjustable | 1 | -20V | 0V | -19.5V | 0.3V @ 200mA | 200mA | 10 µA | 80 mA | 73dB (1MHz) | Current Limit, Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Surface Mount | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | 12-MSOP-EP | ||
0 In Stock Check Lead Time | 2,500 : $6.55418 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Negative | Adjustable | 1 | -20V | 0V | -19.5V | 0.3V @ 200mA | 200mA | 10 µA | 80 mA | 73dB (1MHz) | Current Limit, Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 150°C (TA) | Surface Mount | 12-WFDFN Exposed Pad | 12-DFN (3x3) | ||
0 In Stock Check Lead Time | 2,500 : $6.55418 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Negative | Adjustable | 1 | -20V | 0V | -19.5V | 0.3V @ 200mA | 200mA | 10 µA | 80 mA | 73dB (1MHz) | Current Limit, Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 150°C (TA) | Surface Mount | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | 12-MSOP-EP |