-Vin, 2Vin, Vin/2 Voltage Regulators - DC DC Switching Regulators

Results: 71
Manufacturer
Analog Devices Inc.Fairchild SemiconductorMicrochip TechnologyTexas Instruments
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Voltage - Input (Min)
1.5V1.5V, 2.5V1.8V2V3V
Voltage - Input (Max)
5.25V5.5V6V9V12V18V
Current - Output
20mA50mA60mA80mA100mA200mA
Frequency - Switching
1kHz ~ 5kHz4kHz ~ 10kHz5kHz, 40kHz5kHz, 50kHz5.5kHz ~ 30kHz10kHz, 75kHz10kHz, 80kHz12kHz ~ 24kHz20kHz50kHz50kHz ~ 250kHz250kHz
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)-40°C ~ 85°C (TJ)0°C ~ 70°C (TA)
Mounting Type
Surface MountThrough Hole
Package / Case
8-CDIP (0.300", 7.62mm)8-DIP (0.300", 7.62mm)8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)16-SOIC (0.295", 7.50mm Width)DieSC-74A, SOT-753
Supplier Device Package
8-CERDIP8-PDIP8-SO8-SOIC8-VSSOP16-SOICSOT-23-5Wafersale
Stocking Options
Environmental Options
Media
Marketplace Product
71Results
Applied FiltersRemove All

Showing
of 71
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT753
TPS60403DBVR
IC REG CHG PUMP INV 60MA SOT23
Texas Instruments
47,198
In Stock
1 : $1.43000
Cut Tape (CT)
3,000 : $0.61033
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.8V
5.25V
-Vin, 2Vin, Vin/2
-
60mA
250kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
TPS60400DBVR
IC REG CHG PUMP INV 60MA SOT23
Texas Instruments
7,223
In Stock
1 : $1.43000
Cut Tape (CT)
3,000 : $0.61033
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.8V
5.25V
-Vin, 2Vin, Vin/2
-
60mA
50kHz ~ 250kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
TPS60402DBVR
IC REG CHG PUMP INV 60MA SOT23
Texas Instruments
2,092
In Stock
1 : $1.43000
Cut Tape (CT)
3,000 : $0.61033
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.8V
5.25V
-Vin, 2Vin, Vin/2
-
60mA
50kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
TPS60400QDBVRQ1
IC REG CHG PUMP INV 60MA SOT23
Texas Instruments
7,245
In Stock
1 : $1.97000
Cut Tape (CT)
3,000 : $0.83920
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.8V
5.25V
-Vin, 2Vin, Vin/2
-
60mA
50kHz ~ 250kHz
No
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
TPS60403QDBVRQ1
IC REG CHG PUMP INV 60MA SOT23
Texas Instruments
3,072
In Stock
1 : $1.97000
Cut Tape (CT)
3,000 : $0.83920
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.8V
5.25V
-Vin, 2Vin, Vin/2
-
60mA
250kHz
No
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
TPS60402DBVT
IC REG CHG PUMP INV 60MA SOT23
Texas Instruments
26,402
In Stock
1 : $2.00000
Cut Tape (CT)
250 : $1.30884
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.8V
5.25V
-Vin, 2Vin, Vin/2
-
60mA
50kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
TPS60403DBVT
IC REG CHG PUMP INV 60MA SOT23
Texas Instruments
8,458
In Stock
1 : $2.00000
Cut Tape (CT)
250 : $1.30884
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.8V
5.25V
-Vin, 2Vin, Vin/2
-
60mA
250kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
TPS60400DBVT
IC REG CHG PUMP INV 60MA SOT23
Texas Instruments
8,283
In Stock
1 : $2.00000
Cut Tape (CT)
250 : $1.30884
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.8V
5.25V
-Vin, 2Vin, Vin/2
-
60mA
50kHz ~ 250kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-SOIC
LM2660MX/NOPB
IC REG CHRG PUMP INV 100MA 8SOIC
Texas Instruments
20,134
In Stock
1 : $2.51000
Cut Tape (CT)
2,500 : $1.06808
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.5V
5.5V
-Vin, 2Vin, Vin/2
-
100mA
5kHz, 40kHz
No
-40°C ~ 85°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-PDIP Top View
LTC1044CN8#PBF
IC REG CHARGE PUMP INV 20MA 8DIP
Analog Devices Inc.
766
In Stock
1 : $9.08000
Tube
-
Tube
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.5V
9V
-Vin, 2Vin, Vin/2
-
20mA
1kHz ~ 5kHz
No
-40°C ~ 85°C (TA)
-
-
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
8-SOIC
LTC1044CS8#TRPBF
IC REG CHARGE PUMP INV 20MA 8SO
Analog Devices Inc.
4,991
In Stock
1 : $11.45000
Cut Tape (CT)
2,500 : $6.25431
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.5V
9V
-Vin, 2Vin, Vin/2
-
20mA
1kHz ~ 5kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-SOIC
LTC1044ACS8#TRPBF
IC REG CHARGE PUMP INV 20MA 8SO
Analog Devices Inc.
5,666
In Stock
1 : $13.15000
Cut Tape (CT)
2,500 : $7.18538
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.5V
12V
-Vin, 2Vin, Vin/2
-
20mA
1kHz ~ 5kHz
No
0°C ~ 70°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-SOIC
LTC1144CS8#TRPBF
IC REG CHARGE PUMP INV 50MA 8SO
Analog Devices Inc.
22,080
In Stock
1 : $13.75000
Cut Tape (CT)
2,500 : $7.50923
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
2V
18V
-Vin, 2Vin, Vin/2
-
50mA
4kHz ~ 10kHz
No
0°C ~ 70°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-SOIC
LTC1144CS8#PBF
IC REG CHARGE PUMP INV 50MA 8SO
Analog Devices Inc.
1,272
In Stock
1 : $13.75000
Tube
-
Tube
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
2V
18V
-Vin, 2Vin, Vin/2
-
50mA
4kHz ~ 10kHz
No
0°C ~ 70°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-SOIC
LTC1044AIS8#TRPBF
IC REG CHARGE PUMP INV 20MA 8SO
Analog Devices Inc.
3,826
In Stock
1 : $14.26000
Cut Tape (CT)
2,500 : $7.79259
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.5V
12V
-Vin, 2Vin, Vin/2
-
20mA
1kHz ~ 5kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-SOIC
LTC1044AIS8#PBF
IC REG CHARGE PUMP INV 20MA 8SO
Analog Devices Inc.
690
In Stock
1 : $14.26000
Tube
-
Tube
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.5V
12V
-Vin, 2Vin, Vin/2
-
20mA
1kHz ~ 5kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-SOIC
LTC1144IS8#TRPBF
IC REG CHARGE PUMP INV 50MA 8SO
Analog Devices Inc.
6,945
In Stock
1 : $15.94000
Cut Tape (CT)
2,500 : $8.70342
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
2V
18V
-Vin, 2Vin, Vin/2
-
50mA
4kHz ~ 10kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-SOIC
LTC1144IS8#PBF
IC REG CHARGE PUMP INV 50MA 8SO
Analog Devices Inc.
988
In Stock
1 : $15.94000
Tube
-
Tube
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
2V
18V
-Vin, 2Vin, Vin/2
-
50mA
4kHz ~ 10kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-SOIC
LTC660CS8#PBF
IC REG CHARGE PUMP INV 100MA 8SO
Analog Devices Inc.
2,065
In Stock
1 : $16.76000
Tube
-
Tube
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.5V, 2.5V
5.5V
-Vin, 2Vin, Vin/2
-
100mA
10kHz, 80kHz
No
0°C ~ 70°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-SOIC
LTC660CS8#TRPBF
IC REG CHARGE PUMP INV 100MA 8SO
Analog Devices Inc.
534
In Stock
1 : $16.76000
Cut Tape (CT)
2,500 : $9.14870
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.5V, 2.5V
5.5V
-Vin, 2Vin, Vin/2
-
100mA
10kHz, 80kHz
No
0°C ~ 70°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-SOIC
LTC1046IS8#PBF
IC REG CHARGE PUMP INV 50MA 8SO
Analog Devices Inc.
767
In Stock
1 : $17.90000
Tube
-
Tube
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.5V
6V
-Vin, 2Vin, Vin/2
-
50mA
5.5kHz ~ 30kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
SOT753
TPS60401DBVR
IC REG CHG PUMP INV 60MA SOT23
Texas Instruments
3,655
In Stock
1 : $1.68000
Cut Tape (CT)
3,000 : $0.71060
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.8V
5.25V
-Vin, 2Vin, Vin/2
-
60mA
20kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
TPS60401DBVT
IC REG CHG PUMP INV 60MA SOT23
Texas Instruments
2,175
In Stock
1 : $2.00000
Cut Tape (CT)
250 : $1.30884
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.8V
5.25V
-Vin, 2Vin, Vin/2
-
60mA
20kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-VSSOP
LM2660MM/NOPB
IC REG CHG PUMP INV 100MA 8VSSOP
Texas Instruments
8,246
In Stock
1 : $2.45000
Cut Tape (CT)
1,000 : $1.20103
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.5V
5.5V
-Vin, 2Vin, Vin/2
-
100mA
5kHz, 40kHz
No
-40°C ~ 85°C (TJ)
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
8-SOIC
LM2660M/NOPB
IC REG CHRG PUMP INV 100MA 8SOIC
Texas Instruments
882
In Stock
1 : $2.93000
Tube
-
Tube
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.5V
5.5V
-Vin, 2Vin, Vin/2
-
100mA
5kHz, 40kHz
No
-40°C ~ 85°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 71

-Vin, 2Vin, Vin/2 Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.