Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,544 In Stock | 1 : $2.30000 Cut Tape (CT) 3,000 : $0.98960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 1.8V | 5.5V | 8.5V | 10.5V | 700mA (Switch) | 1.2MHz | No | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
2,322 In Stock | 1 : $2.30000 Cut Tape (CT) 3,000 : $0.98960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 1.8V | 5.5V | 26V | 29V | 700mA (Switch) | 1.2MHz | No | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
398 In Stock | 1 : $2.30000 Cut Tape (CT) 3,000 : $0.98960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 1.8V | 5.5V | 17V | 20V | 700mA (Switch) | 1.2MHz | No | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
0 In Stock | 3,000 : $0.98960 Tape & Reel (TR) | Tape & Reel (TR) | Active | Step-Up | Positive | Boost | Adjustable | 1 | 1.8V | 5.5V | 13V | 15V | 700mA (Switch) | 1.2MHz | No | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
0 In Stock | 3,000 : $0.98960 Tape & Reel (TR) | Tape & Reel (TR) | Active | Step-Up | Positive | Boost | Adjustable | 1 | 1.8V | 5.5V | 21.5V | 24.5V | 700mA (Switch) | 1.2MHz | No | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
0 In Stock | 3,000 : $0.98960 Tape & Reel (TR) | Tape & Reel (TR) | Active | Step-Up | Positive | Boost | Adjustable | 1 | 1.8V | 5.5V | 30V | 33V | 700mA (Switch) | 1.2MHz | No | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 |