Voltage Regulators - DC DC Switching Regulators

Results: 12
Stocking Options
Environmental Options
Media
Exclude
12Results

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
IC REG BUCK ADJ 550MA 8SO
Analog Devices Inc.
4,695
In Stock
1 : $13.34000
Cut Tape (CT)
2,500 : $7.76790
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
7.4V
40V
1.24V
34V
550mA (Switch)
200kHz
No
0°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-SOIC
IC REG BUCK ADJ 550MA 8SO
Analog Devices Inc.
3,116
In Stock
1 : $13.34000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
7.4V
40V
1.24V
34V
550mA (Switch)
200kHz
No
0°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-SOIC
IC REG BUCK ADJ 550MA 8SO
Analog Devices Inc.
2,502
In Stock
1 : $13.60000
Cut Tape (CT)
2,500 : $7.93021
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
7.4V
60V
1.24V
51V
550mA (Switch)
100kHz
No
0°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-SOIC
IC REG BUCK ADJ 550MA 8SO
Analog Devices Inc.
4,998
In Stock
1 : $15.19333
Cut Tape (CT)
2,500 : $8.94326
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
7.4V
40V
1.24V
34V
550mA (Switch)
200kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-SOIC
IC REG BUCK ADJ 550MA 8SO
Analog Devices Inc.
6,284
In Stock
1 : $15.83000
Cut Tape (CT)
2,500 : $9.34797
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
7.4V
60V
1.24V
51V
550mA (Switch)
100kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-SOIC
IC REG BUCK ADJ 550MA 8SO
Analog Devices Inc.
6,152
In Stock
1 : $13.60000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
7.4V
60V
1.24V
51V
550mA (Switch)
100kHz
No
0°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-SOIC
IC REG BUCK ADJ 550MA 8SO
Analog Devices Inc.
5,683
In Stock
1 : $15.20000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
7.4V
40V
1.24V
34V
550mA (Switch)
200kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-SOIC
IC REG BUCK ADJ 550MA 8SO
Analog Devices Inc.
4,888
In Stock
1 : $15.83000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
7.4V
60V
1.24V
51V
550mA (Switch)
100kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8 PDIP
IC REG BUCK ADJ 550MA 8PDIP
Analog Devices Inc.
124
In Stock
1 : $12.63274
Tube
-
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
7.4V
40V
1.24V
34V
550mA (Switch)
200kHz
No
0°C ~ 125°C (TJ)
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
8 PDIP
IC REG BUCK ADJ 550MA 8PDIP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $13.09000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
7.4V
60V
1.24V
51V
550mA (Switch)
100kHz
No
0°C ~ 125°C (TJ)
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
8 PDIP
IC REG BUCK ADJ 550MA 8PDIP
Analog Devices Inc.
0
In Stock
Check Lead Time
100 : $9.42080
Tube
-
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
7.4V
40V
1.24V
34V
550mA (Switch)
200kHz
No
-40°C ~ 125°C (TJ)
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
8 PDIP
IC REG BUCK ADJ 550MA 8PDIP
Analog Devices Inc.
0
In Stock
Check Lead Time
100 : $9.86860
Tube
-
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
7.4V
60V
1.24V
51V
550mA (Switch)
100kHz
No
-40°C ~ 125°C (TJ)
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
Showing
of 12

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.