Voltage Regulators - DC DC Switching Regulators

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-VFQFN
TPS62130ARGTR
IC REG BUCK ADJ 3A 16VQFN
Texas Instruments
18,966
In Stock
1 : $2.66000
Cut Tape (CT)
3,000 : $1.32251
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
17V
0.9V
6V
3A
2.5MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
16-VFQFN Exposed Pad
16-VQFN (3x3)
16-VFQFN
TPS62130RGTR
IC REG BUCK ADJ 3A 16VQFN
Texas Instruments
4,260
In Stock
1 : $2.66000
Cut Tape (CT)
3,000 : $1.32251
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
17V
0.9V
6V
3A
2.5MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
16-VFQFN Exposed Pad
16-VQFN (3x3)
10-WSON
TPS63060DSCR
IC REG BUCK BOOST ADJ 2A 10WSON
Texas Instruments
8,592
In Stock
1 : $3.74000
Cut Tape (CT)
3,000 : $1.93087
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Buck-Boost
Adjustable
1
2.5V
12V
2.5V
8V
2A (Switch)
2.4MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
10-WFDFN Exposed Pad
10-WSON (3x3)
16-VFQFN
TPS62140RGTT
IC REG BUCK ADJ 2A 16VQFN
Texas Instruments
2,781
In Stock
1 : $3.03000
Cut Tape (CT)
250 : $1.70656
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
17V
0.9V
6V
2A
2.5MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
16-VFQFN Exposed Pad
16-VQFN (3x3)
Showing
of 4

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.