36-TFQFN Exposed Pad Voltage Regulators - DC DC Switching Regulators

Results: 16
Stocking Options
Environmental Options
Media
Exclude
16Results
Applied FiltersRemove All

Showing
of 16
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
36-LQFN
IC REG BUCK 0.6V DL 36LQFN
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $22.50000
Tray
Tray
Active
Step-Down
Positive
Buck
Fixed
2
3V
18V
0.6V
-
8.5A, 8.5A
300kHz ~ 3MHz
Yes
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
36-TFQFN Exposed Pad
36-LQFN (4x7)
36-TFQFN Exposed Pad
IC REG BUCK ADJ QUAD 36LQFN
Analog Devices Inc.
521
In Stock
1 : $20.13000
Tray
Tray
Active
Step-Down
Positive
Buck
Adjustable
4
2.8V, 3V
8V, 42V
0.7V, 0.8V
8V, 42V
2.5A, 2.5A, 4A, 4A
350kHz ~ 3MHz
Yes
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
36-TFQFN Exposed Pad
36-LQFN (5x6)
36-LQFN
IC REG BUCK 1V/3.3V DL 36LQFN
Analog Devices Inc.
1,985
In Stock
1 : $20.94000
Cut Tape (CT)
2,500 : $10.52642
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
2
3V
18V
1V, 3.3V
-
8.5A, 8.5A
300kHz ~ 3MHz
Yes
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
36-TFQFN Exposed Pad
36-LQFN (4x7)
36-LQFN
IC REG BUCK 0.6V DL 36LQFN
Analog Devices Inc.
526
In Stock
1 : $20.94000
Tray
Tray
Active
Step-Down
Positive
Buck
Fixed
2
3V
18V
0.6V
-
8.5A, 8.5A
300kHz ~ 3MHz
Yes
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
36-TFQFN Exposed Pad
36-LQFN (4x7)
36-LQFN
IC REG BUCK 1V/3.3V DL 36LQFN
Analog Devices Inc.
2,002
In Stock
1 : $22.50000
Cut Tape (CT)
2,500 : $11.57906
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
2
3V
18V
1V, 3.3V
-
8.5A, 8.5A
300kHz ~ 3MHz
Yes
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
36-TFQFN Exposed Pad
36-LQFN (4x7)
NCV8690MN33T2G
IC REG BUCK ADJ 15A 36LQFN
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $26.22000
Tray
Tray
Active
Step-Down
Positive
Buck
Adjustable
1
3V
42V
0.6V
42V
15A
200kHz ~ 2.2MHz
Yes
-40°C ~ 150°C (TJ)
-
-
Surface Mount
36-TFQFN Exposed Pad
36-LQFN (7x4)
NCV8690MN33T2G
IC REG BUCK ADJ 15A 36LQFN
Analog Devices Inc.
0
In Stock
Discontinued at Digi-Key
Tray
Discontinued at Digi-Key
Step-Down
Positive
Buck
Adjustable
1
3V
42V
0.6V
42V
15A
200kHz ~ 2.2MHz
Yes
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
36-TFQFN Exposed Pad
36-LQFN (7x4)
NCV8690MN33T2G
IC REG BUCK ADJ 15A 36LQFN
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $24.36000
Tray
Tray
Active
Step-Down
Positive
Buck
Adjustable
1
3V
42V
0.6V
42V
15A
200kHz ~ 2.2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
36-TFQFN Exposed Pad
36-LQFN (7x4)
NCV8690MN33T2G
IC REG BUCK ADJ 15A 36LQFN
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $28.19000
Tray
Tray
Active
Step-Down
Positive
Buck
Adjustable
1
3V
42V
0.6V
42V
15A
200kHz ~ 2.2MHz
Yes
-40°C ~ 150°C (TJ)
-
-
Surface Mount
36-TFQFN Exposed Pad
36-LQFN (7x4)
NCV8690MN33T2G
IC REG BUCK ADJ 15A 36LQFN
Analog Devices Inc.
0
In Stock
Discontinued at Digi-Key
Tray
Discontinued at Digi-Key
Step-Down
Positive
Buck
Adjustable
1
3V
42V
0.6V
42V
15A
200kHz ~ 2.2MHz
Yes
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
36-TFQFN Exposed Pad
36-LQFN (7x4)
505~05-08-7080~V~36
DUAL 9A, 16V STEP-DOWN SILENT SW
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $25.30000
Cut Tape (CT)
2,500 : $13.50559
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
2
1.5V
16V
0.4V
5.5V
9A
500kHz ~ 4MHz
Yes
-40°C ~ 150°C (TJ)
-
-
Surface Mount
36-TFQFN Exposed Pad
36-LQFN (4x5)
36-TFQFN Exposed Pad
42V QUAD, SYNCH MONO STEP-DOWN R
Analog Devices Inc.
0
In Stock
Discontinued at Digi-Key
Tray
Discontinued at Digi-Key
Step-Down
Positive
Buck
Adjustable
4
2.8V, 3V
8V, 42V
0.7V, 0.8V
8V, 42V
2.5A, 2.5A, 4A, 4A
350kHz ~ 3MHz
Yes
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
36-TFQFN Exposed Pad
36-LQFN (5x6)
36-TFQFN Exposed Pad
IC REG BUCK ADJ QUAD 36LQFN
Analog Devices Inc.
0
In Stock
Check Lead Time
2,500 : $9.99016
Tape & Reel (TR)
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Adjustable
4
2.8V, 3V
8V, 42V
0.7V, 0.8V
8V, 42V
2.5A, 2.5A, 4A, 4A
350kHz ~ 3MHz
Yes
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
36-TFQFN Exposed Pad
36-LQFN (5x6)
IC REG BUCK ADJ 15A 36LQFN
IC REG BUCK ADJ 15A 36LQFN
Analog Devices Inc.
0
In Stock
Check Lead Time
2,500 : $12.85017
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Adjustable
1
2.45V
42V
0.6V
42V
15A
200kHz ~ 2.2MHz
Yes
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
36-TFQFN Exposed Pad
36-LQFN (7x4)
IC REG BUCK ADJ 15A 36LQFN
IC REG BUCK ADJ 15A 36LQFN
Analog Devices Inc.
0
In Stock
Check Lead Time
2,500 : $14.16101
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Adjustable
1
2.45V
42V
0.6V
42V
15A
200kHz ~ 2.2MHz
Yes
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
36-TFQFN Exposed Pad
36-LQFN (7x4)
505~05-08-7080~V~36
DUAL 9A, 16V STEP-DOWN SILENT SW
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $25.30000
Tray
Tray
Active
Step-Down
Positive
Buck
Adjustable
2
1.5V
16V
0.4V
5.5V
9A
500kHz ~ 4MHz
Yes
-40°C ~ 150°C (TJ)
-
-
Surface Mount
36-TFQFN Exposed Pad
36-LQFN (4x5)
Showing
of 16

36-TFQFN Exposed Pad Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.