if (Model.NotificationsEnabled) { }

14-WFQFN Exposed Pad Voltage Regulators - DC DC Switching Regulators

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-WQFN-AL (3.5x3.5)
RT7299BHGQW
IC REG BUCK ADJ 8A 14WQFN
Richtek USA Inc.
3,611
In Stock
1 : $7.60000
Cut Tape (CT)
1,500 : $2.63263
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
18V
0.6V
18V
8A
200kHz ~ 1.6MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
14-WFQFN Exposed Pad
14-WQFN-AL (3.5x3.5)
14-WQFN-AL (3.5x3.5)
RT2856GQW
IC REG BUCK ADJ 6A 14WQFN
Richtek USA Inc.
4,077
In Stock
1 : $9.41000
Cut Tape (CT)
1,500 : $3.54595
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
18V
0.8V
16.2V
6A
200kHz ~ 1.6MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
14-WFQFN Exposed Pad
14-WQFN-AL (3.5x3.5)
14-WQFN-AL (3.5x3.5)
RT2852BHGQW
IC REG BUCK ADJ 3A 14WQFN
Richtek USA Inc.
3,975
In Stock
1 : $5.12000
Cut Tape (CT)
1,500 : $1.56742
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
18V
0.8V
18V
3A
200kHz ~ 1.2MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
14-WFQFN Exposed Pad
14-WQFN-AL (3.5x3.5)
14-WQFN-AL (3.5x3.5)
RT2857BHGQW
IC REG BUCK ADJ 6A 14WQFN
Richtek USA Inc.
1,456
In Stock
Active
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
18V
0.6V
18V
6A
200kHz ~ 1.6MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
14-WFQFN Exposed Pad
14-WQFN-AL (3.5x3.5)
14-WQFN-AL (3.5x3.5)
RT6251AHGQW
IC REG BUCK ADJ 3A 14WQFN
Richtek USA Inc.
0
In Stock
Active
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
18V
0.8V
18V
3A
200kHz ~ 1.2MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
14-WFQFN Exposed Pad
14-WQFN-AL (3.5x3.5)
14-WQFN-AL (3.5x3.5)
RT6251BHGQW
IC REG BUCK ADJ 3A 14WQFN
Richtek USA Inc.
0
In Stock
Active
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
18V
0.8V
18V
3A
200kHz ~ 1.2MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
14-WFQFN Exposed Pad
14-WQFN-AL (3.5x3.5)
14-WQFN-AL (3.5x3.5)
RT7298BHGQW
IC REG BUCK ADJ 6A 14WQFN
Richtek USA Inc.
0
In Stock
Active
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
18V
0.6V
5V
6A
200kHz ~ 1.6MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
14-WFQFN Exposed Pad
14-WQFN-AL (3.5x3.5)
Showing
of 7

14-WFQFN Exposed Pad Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.