Voltage Reference

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Output (Min/Fixed)
1.25V2.5V
Noise - 0.1Hz to 10Hz
14µVp-p28µVp-p
Noise - 10Hz to 10kHz
42µVrms80µVrms
Voltage - Input
1.8V ~ 5.5V2.55V ~ 5.5V
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Reference Type
Output Type
Voltage - Output (Min/Fixed)
Current - Output
Tolerance
Temperature Coefficient
Noise - 0.1Hz to 10Hz
Noise - 10Hz to 10kHz
Voltage - Input
Current - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
REF3025AIDBZR
IC VREF SERIES 0.2% SOT23-3
Texas Instruments
3,095
In Stock
1 : $1.74000
Cut Tape (CT)
3,000 : $0.74037
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSeriesFixed2.5V25 mA±0.2%75ppm/°C28µVp-p80µVrms2.55V ~ 5.5V50µA-40°C ~ 125°C (TA)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
SOT-23-3
REF3012AIDBZT
IC VREF SERIES 0.2% SOT23-3
Texas Instruments
982
In Stock
1 : $2.29000
Cut Tape (CT)
250 : $1.49164
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSeriesFixed1.25V25 mA±0.2%75ppm/°C14µVp-p42µVrms1.8V ~ 5.5V50µA-40°C ~ 125°C (TA)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
Showing
of 2

Voltage Reference


Products in the voltage reference family are used to derive an electrical potential having a stable, well-established value from a source of more uncertain character, for use as a standard of comparison in measurement, control, and similar applications. While their functional behavior may be similar to that of linear voltage regulators used for purposes of bulk power regulation, voltage reference devices are not adapted for use as such; their performance as standards of comparison has a generally inverse relationship with increasing output current capacity or actual current drawn by a load.