if (Model.NotificationsEnabled) { }

Voltage Reference

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Reference Type
Output Type
Voltage - Output (Min/Fixed)
Current - Output
Tolerance
Temperature Coefficient
Noise - 0.1Hz to 10Hz
Noise - 10Hz to 10kHz
Voltage - Input
Current - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10,777
In Stock
1 : $9.96000
Cut Tape (CT)
2,500 : $3.82860
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
2.5V
10 mA
±0.04%
6ppm/°C
4.8µVp-p
3µVrms
2.8V ~ 5.5V
300µA
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6
SOT-6
SOT-23-6 PKG
REF3425MDBVTEP
IC VREF SERIES 0.05% SOT23-6
Texas Instruments
764
In Stock
1 : $11.15000
Cut Tape (CT)
250 : $6.91132
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
2.5V
10 mA
±0.05%
6ppm/°C
5µVp-p
24µVrms
3V ~ 12V
95µA
-55°C ~ 125°C (TJ)
Surface Mount
SOT-23-6
SOT-23-6
8 SOIC
REF196GSZ-REEL
IC VREF SERIES 0.3% 8SOIC
Analog Devices Inc.
5,369
In Stock
1 : $11.23000
Cut Tape (CT)
2,500 : $4.51598
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
3.3V
30 mA
±0.3%
25ppm/°C
33µVp-p
-
3.5V ~ 15V
45µA
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
ADR4525ARZ-R7
IC VREF SERIES 0.04% 8SOIC
Analog Devices Inc.
5,026
In Stock
1 : $14.11000
Cut Tape (CT)
1,000 : $6.15631
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
2.5V
10 mA
±0.04%
4ppm/°C
1.25µVp-p
-
3V ~ 15V
950µA
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 4

Voltage Reference


Products in the voltage reference family are used to derive an electrical potential having a stable, well-established value from a source of more uncertain character, for use as a standard of comparison in measurement, control, and similar applications. While their functional behavior may be similar to that of linear voltage regulators used for purposes of bulk power regulation, voltage reference devices are not adapted for use as such; their performance as standards of comparison has a generally inverse relationship with increasing output current capacity or actual current drawn by a load.