Supervisors

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Number of Voltages Monitored
Voltage - Threshold
Output
Reset
Reset Timeout
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
9,512
In Stock
1 : $7.85000
Cut Tape (CT)
2,500 : $4.35740
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Watchdog Circuit
1
Adjustable/Selectable
Open Drain or Open Collector
Active Low
Adjustable/Selectable
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-8
SOT-23-8
BD5228G-TR
BD5211G-2MTR
IC SUPERVISOR 1 CHANNEL 5SSOP
Rohm Semiconductor
2,845
In Stock
1 : $0.67000
Cut Tape (CT)
3,000 : $0.29231
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Voltage Detector
1
1.1V
Open Drain or Open Collector
Active Low
-
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
5-SSOP
Showing
of 2

Supervisors


A PMIC Supervisors is designed to monitor and/or control voltage rails within a circuit with the ability to interface with a microcontroller to maintain certain power limits. The types of Supervisors are Battery Back-up Circuit, Monitor, Multi-Voltage Supervisor, Power Supply Monitor, Regulator/Supervisor, Reset Timer, Sequencer, Simple Reset/Power-On Reset, Smart On/Off Controller, System Manager, Voltage Detector, and Watchdog Circuit.