Supervisors

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Number of Voltages Monitored
Voltage - Threshold
Output
Reset
Reset Timeout
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
BQ29718DSET
IC SUPERVISOR 1 CHANNEL 6WSON
Texas Instruments
2,326
In Stock
1 : $3.67000
Cut Tape (CT)
3,000 : $1.88545
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
3.3V
Open Drain or Open Collector
Active Low
Adjustable/Selectable
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
6-WFDFN
6-WSON (1.5x1.5)
BQ29718DSET
IC SUPERVISOR 1 CHANNEL 6WSON
Texas Instruments
2,104
In Stock
1 : $4.17000
Cut Tape (CT)
3,000 : $1.88545
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
1.2V
Open Drain or Open Collector
Active Low
Adjustable/Selectable
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
6-WFDFN
6-WSON (1.5x1.5)
Showing
of 2

Supervisors


A PMIC Supervisors is designed to monitor and/or control voltage rails within a circuit with the ability to interface with a microcontroller to maintain certain power limits. The types of Supervisors are Battery Back-up Circuit, Monitor, Multi-Voltage Supervisor, Power Supply Monitor, Regulator/Supervisor, Reset Timer, Sequencer, Simple Reset/Power-On Reset, Smart On/Off Controller, System Manager, Voltage Detector, and Watchdog Circuit.