Showing
1 - 6
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Channels
Power - Max
Internal Switch(s)
Auxiliary Sense
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
20-TSSOP Epad
NCP1083DER2G
IC POE CNTRL 1 CHANNEL 20TSSOP
onsemi
5,714
In Stock
1 : $6.43000
Cut Tape (CT)
2,500 : $3.22497
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveController (PD)140 WBothYes802.3at (PoE+), 802.3af (PoE)0V ~ 57V--40°C ~ 85°CSurface Mount20-TSSOP (0.173", 4.40mm Width) Exposed Pad20-TSSOP-EP
16-HTSSOP
LM5072MHX-80/NOPB
IC POE CNTRL 1 CHANNEL 16HTSSOP
Texas Instruments
7,130
In Stock
1 : $7.04000
Cut Tape (CT)
2,500 : $4.00460
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveController (PD), DC/DC112.95 WBothYes802.3af (PoE)9V ~ 70V2mA (Max)-40°C ~ 125°CSurface Mount16-PowerTSSOP (0.173", 4.40mm Width)16-HTSSOP
12-DFN
LTC4264CDE#PBF
IC POE CNTRL 1 CHANNEL 12DFN
Analog Devices Inc.
498
In Stock
1 : $9.86000
Tube
-
Tube
ActiveController (PD)135 WYesNo802.3af (PoE)57V (Max)3mA (Max)0°C ~ 70°CSurface Mount12-WFDFN Exposed Pad12-DFN (4x3)
24-TSSOP Exposed Pad
TPS23785BPWP
IC POE CNTRL 1 CHANNEL 24HTSSOP
Texas Instruments
118
In Stock
3,960
Factory
1 : $7.48000
Tube
-
Tube
ActiveController (PD), DC/DC130 WBothNo802.3at (PoE+), 802.3af (PoE)0V ~ 57V960µA-40°C ~ 125°CSurface Mount24-TSSOP (0.173", 4.40mm Width) Exposed Pad24-HTSSOP
16-TSSOP
LM5070MTC-80/NOPB
IC POE CNTRL 1 CHANNEL 16TSSOP
Texas Instruments
206
In Stock
644
Factory
1 : $6.65000
Tube
-
Tube
ActiveController (PD), DC/DC1-BothNo802.3af (PoE)1.8V ~ 75V--40°C ~ 125°CSurface Mount16-TSSOP (0.173", 4.40mm Width)16-TSSOP
16-HTSSOP
PM8800ATR
IC POE CNTRL 1 CHANNEL 16HTSSOP
STMicroelectronics
0
In Stock
1 : $5.17000
Cut Tape (CT)
2,500 : $3.22180
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveController (PD), DC/DC112.95 WBothNo802.3af (PoE)48V3mA-40°C ~ 85°CSurface Mount16-TSSOP (0.173", 4.40mm Width) Exposed Pad16-HTSSOP
Showing
1 - 6
of 6

Power Over Ethernet (PoE) Controllers


Power over Ethernet (PoE) controllers allow designers to transmit electrical current and data over a single Ethernet connection. Remote devices are powered through Ethernet cabling, eliminating the need for batteries, local power adaptors and additional power cabling. Bridge rectifier and N+1 O-Ring are two types of PoE controllers. Available features may include N and P-channel FETs, internal switches and automotive certification.