Power Over Ethernet (PoE) Controllers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Channels
Power - Max
Internal Switch(s)
Auxiliary Sense
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
28-TSSOP
TPS23861PWR
IC POE CNTRL 4 CHANNEL 28TSSOP
Texas Instruments
1,989
In Stock
1 : $6.38000
Cut Tape (CT)
2,000 : $2.42880
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Controller (PSE)
4
25.5 W
No
No
802.3at (PoE+), 802.3af (PoE)
44V ~ 57V
3.5mA
-40°C ~ 85°C
Surface Mount
28-TSSOP (0.173", 4.40mm Width)
28-TSSOP
28-TSSOP
TPS23861PW
IC POE CNTRL 4 CHANNEL 28TSSOP
Texas Instruments
1,738
In Stock
1 : $7.67000
Tube
-
Tube
Active
Controller (PSE)
4
25.5 W
No
No
802.3at (PoE+), 802.3af (PoE)
44V ~ 57V
3.5mA
-40°C ~ 85°C
Surface Mount
28-TSSOP (0.173", 4.40mm Width)
28-TSSOP
Showing
of 2

Power Over Ethernet (PoE) Controllers


Power over Ethernet (PoE) controllers allow designers to transmit electrical current and data over a single Ethernet connection. Remote devices are powered through Ethernet cabling, eliminating the need for batteries, local power adaptors and additional power cabling. Bridge rectifier and N+1 O-Ring are two types of PoE controllers. Available features may include N and P-channel FETs, internal switches and automotive certification.