STMicroelectronics Power Distribution Switches, Load Drivers

Results: 1,013
Stocking Options
Environmental Options
Media
Exclude
1,013Results
Applied FiltersRemove All

Showing
of 1,013
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-5
IC PWR SWITCH N-CHAN 1:1 SOT23-5
STMicroelectronics
81,070
In Stock
1 : $1.26000
Cut Tape (CT)
3,000 : $0.57749
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
2.7V ~ 5.5V
Not Required
500mA
90mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT-23-5
IC PWR SWITCH N-CHAN 1:1 SOT23-5
STMicroelectronics
11,066
In Stock
1 : $1.37000
Cut Tape (CT)
3,000 : $0.63674
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
2.7V ~ 5.5V
Not Required
1A
90mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT-223
IC PWR DRIVER N-CHAN 1:1 SOT223
STMicroelectronics
6,113
In Stock
1 : $1.69000
Cut Tape (CT)
1,000 : $0.84500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
On/Off
36V (Max)
-
13A
90mOhm (Max)
Non-Inverting
Auto Restart
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223
TO-261-4, TO-261AA
SOT223-3L
IC PWR DRIVER N-CHAN 1:1 SOT223
STMicroelectronics
341
In Stock
1 : $1.71000
Cut Tape (CT)
1,000 : $0.84874
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
On/Off
36V (Max)
Not Required
1.7A
250mOhm (Max)
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223
TO-261-4, TO-261AA
8 SOIC
IC PWR DRIVER N-CHANNEL 1:1 8SO
STMicroelectronics
1,893
In Stock
1 : $1.77000
Cut Tape (CT)
2,500 : $0.85221
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
Low Side
N-Channel
On/Off
36V (Max)
Not Required
2A
300mOhm
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
-40°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8 SOIC
IC PWR SWITCH 1:2 8SO
STMicroelectronics
1,547
In Stock
1 : $1.83000
Cut Tape (CT)
2,500 : $0.69297
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:2
High Side
-
On/Off
2.7V ~ 5.5V
Not Required
500mA
105mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8 SOIC
IC PWR DRIVER N-CHANNEL 1:1 8SO
STMicroelectronics
29,562
In Stock
1 : $2.08000
Cut Tape (CT)
2,500 : $1.02157
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
4V ~ 28V
Not Required
8A
140mOhm
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
-40°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8 SOIC
IC PWR DRIVER N-CHANNEL 1:1 8SO
STMicroelectronics
8,618
In Stock
1 : $2.22000
Cut Tape (CT)
2,500 : $1.09765
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
Low Side
N-Channel
On/Off
36V (Max)
Not Required
1.7A
250mOhm (Max)
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
SOT223-3L
IC PWR DRIVER N-CHAN 1:1 SOT223
STMicroelectronics
17,174
In Stock
1 : $2.30000
Cut Tape (CT)
1,000 : $1.18017
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
On/Off
36V (Max)
Not Required
6A
65mOhm (Max)
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223
TO-261-4, TO-261AA
8 SOIC
IC PWR DRIVER N-CHANNEL 1:1 8SO
STMicroelectronics
21,318
In Stock
1 : $2.33000
Cut Tape (CT)
2,500 : $1.15204
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
4.5V ~ 36V
Not Required
3.8A
160mOhm (Max)
Non-Inverting
Auto Restart
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
SOT223-3L
IC PWR DRIVER N-CHAN 1:1 SOT223
STMicroelectronics
140,274
In Stock
1 : $2.34000
Cut Tape (CT)
1,000 : $1.20284
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
On/Off
36V (Max)
3.5V ~ 5.5V
19A
50mOhm (Max)
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223
TO-261-4, TO-261AA
8 SOIC
IC PWR SWITCH N-CHANNEL 1:1 8SO
STMicroelectronics
28,814
In Stock
1 : $2.41000
Cut Tape (CT)
2,500 : $1.20026
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
4.5V ~ 28V
Not Required
7A
160mOhm (Max)
Non-Inverting
Auto Restart
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8 SOIC
IC PWR DRIVER N-CHANNEL 1:1 8SO
STMicroelectronics
4,321
In Stock
1 : $2.44000
Cut Tape (CT)
2,500 : $1.21378
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
4V ~ 28V
Not Required
24A
40mOhm
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
-40°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
VIPower-SSO12
IC PWR DRVR N-CHAN 1:1 PWRSSO12
STMicroelectronics
15,501
In Stock
1 : $3.29000
Cut Tape (CT)
2,500 : $1.68598
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
4.5V ~ 36V
Not Required
13.5A
50mOhm (Max)
Non-Inverting
Auto Restart
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PowerSSO-12™
12-PowerLSOP (0.154", 3.90mm Width)
VIPower-SSO12
IC PWR DRVR N-CHAN 1:1 PWRSSO12
STMicroelectronics
3,287
In Stock
1 : $3.42000
Cut Tape (CT)
2,500 : $1.75814
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
4.5V ~ 36V
Not Required
3.5A
160mOhm (Max)
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PowerSSO-12™
12-PowerLSOP (0.154", 3.90mm Width)
DPAK
IC PWR DRIVER N-CHANNEL 1:1 DPAK
STMicroelectronics
6,882
In Stock
1 : $3.68000
Cut Tape (CT)
2,500 : $1.07309
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
On/Off
-
Not Required
6A
150mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
PPAK
IC PWR DRIVER N-CHANNEL 1:1 PPAK
STMicroelectronics
6,120
In Stock
1 : $3.87000
Cut Tape (CT)
2,500 : $2.01632
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5.5V ~ 36V
Not Required
6A
60mOhm (Max)
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PPAK
TO-252-5, DPAK (4 Leads + Tab)
PPAK
IC PWR DRIVER N-CHANNEL 1:1 PPAK
STMicroelectronics
5,091
In Stock
1 : $4.02000
Cut Tape (CT)
2,500 : $2.10160
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5.5V ~ 36V
Not Required
9A
40mOhm (Max)
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PPAK
TO-252-5, DPAK (4 Leads + Tab)
PowerSS0-16
IC PWR DRVR N-CHAN 1:1 PWRSSO16
STMicroelectronics
3,148
In Stock
1 : $4.15000
Cut Tape (CT)
2,500 : $2.17366
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
1:1
High Side
N-Channel
On/Off
4V ~ 28V
Not Required
8A
140mOhm
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PowerSSO-16
16-PowerLFSOP (0.154", 3.90mm Width)
PPAK
IC PWR DRIVER N-CHANNEL 1:1 PPAK
STMicroelectronics
3,497
In Stock
1 : $4.27000
Cut Tape (CT)
2,500 : $2.24234
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5.5V ~ 36V
Not Required
2.5A
60mOhm
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PPAK
TO-252-5, DPAK (4 Leads + Tab)
PowerSSO-12
IC PWR DRVR N-CHAN 1:1 PWRSSO12
STMicroelectronics
3,496
In Stock
1 : $4.29000
Cut Tape (CT)
2,500 : $2.25153
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
1:1
High Side
N-Channel
On/Off
5.5V ~ 36V
Not Required
400mA
500mOhm (Max)
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PowerSSO-12
12-PowerLSOP (0.154", 3.90mm Width)
TO-252-7
IC PWR SWITCH N-CHANNEL 1:1 HPAK
STMicroelectronics
40,325
In Stock
1 : $4.58000
Cut Tape (CT)
2,500 : $2.42089
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
-16V ~ 28V
Not Required
-
3mOhm
-
-
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
HPAK
TO-252-7, DPAK (6 Leads + Tab)
DPAK
IC PWR DRIVER N-CHANNEL 1:1 DPAK
STMicroelectronics
9,062
In Stock
1 : $4.58000
Cut Tape (CT)
2,500 : $1.39526
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
On/Off
55V (Max)
Not Required
3.5A
200mOhm (Max)
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
VIPower-SSO12
IC PWR DRVR N-CHAN 1:1 PWRSSO12
STMicroelectronics
6,751
In Stock
1 : $4.61000
Cut Tape (CT)
2,500 : $2.44022
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
4.5V ~ 36V
Not Required
46A
16mOhm (Max)
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PowerSSO-12™
PowerSSO-12
8 SOIC
IC PWR DRIVER N-CHANNEL 1:1 8SO
STMicroelectronics
11,008
In Stock
1 : $4.69000
Cut Tape (CT)
2,500 : $1.43628
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
Low Side
N-Channel
On/Off
36V (Max)
Not Required
3.5A
120mOhm (Max)
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
Showing
of 1,013

STMicroelectronics Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.