Renesas Electronics Corporation Power Distribution Switches, Load Drivers

Results: 151
Series
-*
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveObsolete
Number of Outputs
12512
Output Configuration
-High SideHigh Side or Low SideHigh/Low SideLow Side
Output Type
N-ChannelP-Channel
Interface
-I2CLogicOn/OffPWM
Voltage - Load
-3.5V ~ -12V-3V ~ -12V0.25V ~ 1.5V0.8V ~ 2V0.8V ~ 5.5V0.85V ~ 3.6V0.9V ~ 5V1.5V ~ 5.5V2.5V ~ 5.5V2.7V ~ 13.3V3V ~ 16V3V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
0.85V ~ 1.9V1.5V ~ 5.5V2.5V ~ 20V2.5V ~ 3.6V2.5V ~ 5.25V2.5V ~ 5.5V2.7V ~ 3.6V3V ~ 5.25V3.135V ~ 3.465V3.3V, 5V3.5V ~ 13V4.5V ~ 13.2V4.5V ~ 22V4.5V ~ 28V
Current - Output (Max)
600mA1A1.25A, 3A1.3A1.5A2A2.2A2.5A3A3.5A4A4.5A
Rds On (Typ)
4mOhm6.8mOhm7.3mOhm7.4mOhm7.8mOhm8mOhm8.4mOhm8.5mOhm10.5mOhm11.3mOhm12mOhm13mOhm
Input Type
-CMOSNon-Inverting
Features
-Auto RestartAuto Restart, Load Discharge, Slew Rate ControlledLatch FunctionLoad DischargeLoad Discharge, Slew Rate ControlledLoad Discharge, Status FlagSlew Rate ControlledStatus Flag
Fault Protection
-Current Limiting (Adjustable), Over Temperature, Over Voltage, UVLOCurrent Limiting (Adjustable), Over Temperature, UVLOCurrent Limiting (Fixed), Open Load Detect, Over Load, Over Temperature, Reverse Current, Short Circuit, UVLOCurrent Limiting (Fixed), Over TemperatureCurrent Limiting (Fixed), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLOCurrent Limiting (Fixed), Over Temperature, Over Voltage, UVLOCurrent Limiting, Over Temperature, Over VoltageCurrent Limiting, Over Voltage, Short CircuitOver Current, Over TemperatureOver TemperatureOver Temperature, Over Voltage, UVLOOver Temperature, Short Circuit, UVLOReverse Current, UVLO
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 150°C-40°C ~ 150°C (TC)-40°C ~ 85°C-40°C ~ 85°C (TA)-20°C ~ 70°C (TA)0°C ~ 85°C (TA)150°C-
Grade
-Automotive
Qualification
-AEC-Q100AEC-Q101
Mounting Type
Surface MountThrough Hole
Supplier Device Package
4-STDFN (1x1)4-WLCSP (0.75x0.75)4-WLCSP (0.8x0.8)6-STDFN (1x1.4)6-WLCSP (0.71x1.16)8-FC-TDFN (1.5x2)8-SOP8-STDFN (1x1.6)8-WLCSP (0.96x1.56)9-FC-TDFN (1.5x2)9-WLCSP (1.21x1.21)12-FCQFN (2x2.5)
Package / Case
4-UFDFN4-XFBGA, WLCSP6-UFDFN6-XFBGA, WLCSP8-PowerWFDFN8-SOIC (0.154", 3.90mm Width)8-UFDFN8-XFBGA, WLCSP9-PowerWFDFN9-UFBGA, WLCSP12-PowerBSOP (0.295", 7.50mm Width)12-WFQFN, FC
Stocking Options
Environmental Options
Media
Marketplace Product
151Results
Applied FiltersRemove All

Showing
of 151
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
8-STDFN
SLG5NT1458V
IC PWR SWITCH N-CHANNEL 1:1 8DFN
Renesas Electronics Corporation
1,163,154
In Stock
1 : $0.74000
Cut Tape (CT)
3,000 : $0.34685
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
-
-
2.5V ~ 5.5V
2.5A
17mOhm
CMOS
-
-
-20°C ~ 70°C (TA)
-
-
Surface Mount
8-STDFN (1x1.6)
8-UFDFN
8-TDFN
SLG59M301V
IC PWR SWITCH N-CHAN 1:1 8TDFN
Renesas Electronics Corporation
548,767
In Stock
1 : $1.65000
Cut Tape (CT)
3,000 : $0.50100
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
-
-
2.5V ~ 5.5V
4A
8.5mOhm
CMOS
-
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-FC-TDFN (1.5x2)
8-PowerWFDFN
4-STDFN
SLG59M1558V
IC PWR SWITCH P-CHAN 1:1 4STDFN
Renesas Electronics Corporation
106,969
In Stock
1 : $1.76000
Cut Tape (CT)
8,000 : $0.35821
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
-
-
1.5V ~ 5.5V
1A
28.5mOhm
-
-
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
4-STDFN (1x1)
4-UFDFN
14-STDFN
SLG59M1606V
IC PWR SWITCH N-CHAN 1:1 14STDFN
Renesas Electronics Corporation
359,336
In Stock
1 : $1.87000
Cut Tape (CT)
3,000 : $0.65516
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
-
-
2.5V ~ 5.5V
4.5A
16mOhm
CMOS
-
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-STDFN (1x3)
14-PowerUFDFN
8-STDFN
SLG5NT1533V
IC PWR SWITCH N-CHANNEL 1:1 8DFN
Renesas Electronics Corporation
141,359
In Stock
1 : $0.82000
Cut Tape (CT)
3,000 : $0.38539
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
-
-
2.5V ~ 5.5V
2.5A
20mOhm
CMOS
-
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-STDFN (1x1.6)
8-UFDFN
8-TDFN
SLG7NT402V
IC PWR SWITCH N-CHAN 1:1 8TDFN
Renesas Electronics Corporation
1,488,525
In Stock
1 : $0.91000
Cut Tape (CT)
3,000 : $0.42393
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
-
-
2.5V ~ 5.5V
4A
7.8mOhm
CMOS
-
-
-20°C ~ 70°C (TA)
-
-
Surface Mount
8-FC-TDFN (1.5x2)
8-PowerWFDFN
4-STDFN
SLG59M1440V
IC PWR SWITCH N-CHAN 1:1 4STDFN
Renesas Electronics Corporation
50,016
In Stock
1 : $1.11000
Cut Tape (CT)
8,000 : $0.39936
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
-
-
2.5V ~ 5.5V
1A
40mOhm
CMOS
-
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
4-STDFN (1x1)
4-UFDFN
4-STDFN
SLG59M1557V
IC PWR SWITCH P-CHAN 1:1 4STDFN
Renesas Electronics Corporation
304,910
In Stock
1 : $1.23000
Cut Tape (CT)
8,000 : $0.32758
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
-
-
1.5V ~ 5.5V
1A
28.5mOhm
-
-
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
4-STDFN (1x1)
4-UFDFN
4-STDFN
SLG59M1495V
IC PWR SWITCH N-CHAN 1:1 4STDFN
Renesas Electronics Corporation
56,437
In Stock
1 : $1.46000
Cut Tape (CT)
8,000 : $0.25050
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
-
-
2.5V ~ 5.5V
1A
80mOhm
CMOS
-
-
-20°C ~ 70°C (TA)
-
-
Surface Mount
4-STDFN (1x1)
4-UFDFN
8-TDFN
SLG59M309V
IC PWR SWITCH N-CHAN 1:1 8TDFN
Renesas Electronics Corporation
144,177
In Stock
1 : $1.65000
Cut Tape (CT)
3,000 : $0.50100
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
-
-
2.5V ~ 5.5V
4A
7.8mOhm
CMOS
-
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-FC-TDFN (1.5x2)
8-PowerWFDFN
8-TDFN
SLG5NT1487V
IC PWR SWITCH N-CHAN 1:1 8TDFN
Renesas Electronics Corporation
3,678
In Stock
1 : $1.80000
Cut Tape (CT)
3,000 : $0.44200
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
-
2.5V ~ 5.5V
5A
7.8mOhm
CMOS
-
-
-20°C ~ 70°C (TA)
-
-
Surface Mount
8-FC-TDFN (1.5x2)
8-PowerWFDFN
8-STDFN
SLG59M1446V
IC PWR SWITCH N-CHANNEL 1:1 8DFN
Renesas Electronics Corporation
72,665
In Stock
1 : $2.16000
Cut Tape (CT)
3,000 : $0.44319
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
-
-
2.5V ~ 5.5V
1A
40mOhm
CMOS
-
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-STDFN (1x1.6)
8-UFDFN
8-STDFN
SLG59M1599V
IC PWR SWITCH N-CHANNEL 1:1 8DFN
Renesas Electronics Corporation
5,114
In Stock
1 : $2.22000
Cut Tape (CT)
3,000 : $0.53626
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
-
-
2.5V ~ 5.5V
1A
40mOhm
CMOS
-
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-STDFN (1x1.6)
8-UFDFN
14-STDFN
SLG59M1568V
IC PWR SWITCH N-CHAN 1:1 14STDFN
Renesas Electronics Corporation
6,972
In Stock
1 : $2.36000
Cut Tape (CT)
3,000 : $0.57321
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
-
-
2.5V ~ 5.5V
9A
7.3mOhm
CMOS
-
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-STDFN (1x3)
14-PowerUFDFN
8-STDFN
SLG59M1639V
IC PWR SWITCH P-CHANNEL 1:1 8DFN
Renesas Electronics Corporation
13,955
In Stock
1 : $2.61000
Cut Tape (CT)
3,000 : $0.64604
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
P-Channel
-
-
1.5V ~ 5.5V
2A
45mOhm
CMOS
-
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-STDFN (1x1.6)
8-UFDFN
16-STQFN
SLG59M1717V
IC PWR SWITCH N-CHAN 1:1 16STQFN
Renesas Electronics Corporation
23,147
In Stock
1 : $3.10000
Cut Tape (CT)
3,000 : $0.86060
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
-
-
2.5V ~ 5.5V
5A
4mOhm
CMOS
-
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-STQFN (1.6x2.5)
16-PowerUFQFN
16 STQFN
SLG59H1128V
A 4.8 MM POWER CONTROL SWITCH W
Renesas Electronics Corporation
14,897
In Stock
1 : $4.42000
Cut Tape (CT)
3,000 : $1.36236
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
-
-
4.5V ~ 22V
5A
13.1mOhm
CMOS
-
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
18-STQFN (1.6x3)
18-PowerUFQFN
5,700
In Stock
1 : $5.96000
Cut Tape (CT)
3,000 : $2.01905
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
-
P-Channel
On/Off
-3.5V ~ -12V
Not Required
10A
75mOhm
Non-Inverting
Latch Function
Current Limiting (Fixed), Over Temperature
150°C
-
-
Surface Mount
DPAK-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
9-FC-TDFN
SLG5NT1477V
IC PWR SWITCH N-CHAN 1:1 9TDFN
Renesas Electronics Corporation
20,367
In Stock
1 : $0.74000
Cut Tape (CT)
3,000 : $0.34685
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
-
-
3V ~ 5.25V
6A
7.4mOhm
CMOS
-
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
9-FC-TDFN (1.5x2)
9-PowerWFDFN
4-STDFN
SLG5NT1594V
IC PWR SWITCH P-CHAN 1:1 4STDFN
Renesas Electronics Corporation
22,334
In Stock
1 : $0.82000
Cut Tape (CT)
8,000 : $0.26157
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side or Low Side
P-Channel
On/Off
-
1.5V ~ 5.5V
1A
28.5mOhm
Non-Inverting
-
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
4-STDFN (1x1)
4-UFDFN
SLG5NT1593V
SLG5NT1593V
IC PWR SWITCH P-CHAN 1:1 4STDFN
Renesas Electronics Corporation
14,609
In Stock
1 : $0.82000
Cut Tape (CT)
8,000 : $0.23123
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
-
-
1.5V ~ 5.5V
1A
28.5mOhm
CMOS
-
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
4-STDFN (1x1)
4-UFDFN
14-STDFN
SLG5NT1581V
IC PWR SWITCH N-CHAN 1:1 14STDFN
Renesas Electronics Corporation
39,159
In Stock
1 : $1.13000
Cut Tape (CT)
3,000 : $0.59735
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
-
2.5V ~ 5.5V
9A
7.3mOhm
CMOS
-
Over Current, Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-STDFN (1x3)
14-PowerUFDFN
4-STDFN
SLG59M1551V
IC PWR SWITCH N-CHAN 1:1 4STDFN
Renesas Electronics Corporation
96,460
In Stock
1 : $1.22000
Cut Tape (CT)
8,000 : $0.34685
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
-
-
0.85V ~ 1.9V
2A
15.5mOhm
CMOS
-
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
4-STDFN (1x1)
4-UFDFN
8-TDFN
SLG5NT1437V
IC PWR SWITCH N-CHAN 1:1 8TDFN
Renesas Electronics Corporation
50,445
In Stock
1 : $1.40000
Cut Tape (CT)
3,000 : $0.46239
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
-
-
2.5V ~ 5.5V
4A
22mOhm
CMOS
-
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-FC-TDFN (1.5x2)
8-PowerWFDFN
8-STDFN
SLG59M1563V
IC PWR SWITCH N-CHANNEL 1:1 8DFN
Renesas Electronics Corporation
1,080,709
In Stock
1 : $1.48000
Cut Tape (CT)
3,000 : $0.42393
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
-
-
1.5V ~ 5.5V
2.5A
22.5mOhm
CMOS
-
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-STDFN (1x1.6)
8-UFDFN
Showing
of 151

Renesas Electronics Corporation Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.