Nexperia USA Inc. Power Distribution Switches, Load Drivers

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
2.5V ~ 5.5VNot Required
Current - Output (Max)
2A2.5A
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C
Supplier Device Package
6-HWSON (2x2)6-TSOP
Package / Case
6-WDFN Exposed PadSC-74, SOT-457
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
Automotive, AEC-Q101 Series
NPS4053GVH
NPS4053GV/SOT457/SC-74
Nexperia USA Inc.
2,900
In Stock
1 : $0.87000
Cut Tape (CT)
3,000 : $0.33534
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB Switch11:1High SideN-ChannelOn/Off2.5V ~ 5.5VNot Required2.5A55mOhmNon-InvertingStatus FlagCurrent Limiting (Fixed), Over Temperature, Reverse Battery, UVLO-40°C ~ 125°C (TA)--Surface Mount6-TSOPSC-74, SOT-457
NPS4053GHZ
NPS4053GHZ
POWER MANAGEMENT ICS
Nexperia USA Inc.
2,674
In Stock
1 : $0.93000
Cut Tape (CT)
3,000 : $0.35769
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB Switch11:1High SideN-ChannelOn/Off2.5V ~ 5.5V2.5V ~ 5.5V2A55mOhmNon-InvertingStatus FlagCurrent Limiting (Fixed), Over Temperature, Reverse Battery, UVLO-40°C ~ 125°C--Surface Mount6-HWSON (2x2)6-WDFN Exposed Pad
Automotive, AEC-Q101 Series
NPS4053GV-Q100H
NPS4053GV-Q100/SOT457/SC-74
Nexperia USA Inc.
2,880
In Stock
1 : $0.99000
Cut Tape (CT)
3,000 : $0.38564
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB Switch11:1High SideN-ChannelOn/Off2.5V ~ 5.5VNot Required2.5A55mOhmNon-InvertingStatus FlagCurrent Limiting (Fixed), Over Temperature, Reverse Battery, UVLO-40°C ~ 125°C (TA)AutomotiveAEC-Q100Surface Mount6-TSOPSC-74, SOT-457
2,204
In Stock
1 : $1.16000
Cut Tape (CT)
3,000 : $0.44712
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB Switch11:1High SideN-ChannelOn/Off2.5V ~ 5.5V2.5V ~ 5.5V2A55mOhmNon-InvertingStatus FlagCurrent Limiting (Fixed), Over Temperature, Reverse Battery, UVLO-40°C ~ 125°CAutomotiveAEC-Q100Surface Mount6-HWSON (2x2)6-WDFN Exposed Pad
Showing
of 4

Nexperia USA Inc. Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.