Power Distribution Switches, Load Drivers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
ADS8900BRGET
4.5-V TO 60-V, 31M, 0.6-6A EFUSE
Texas Instruments
2,931
In Stock
1 : $5.57000
Cut Tape (CT)
3,000 : $3.52881
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
4.5V ~ 60V
Not Required
6A
30.44mOhm
Non-Inverting
Auto Restart, Power Good, Slew Rate Controlled, Status Flag
Current Limiting (Adjustable), Over Temperature, Over Voltage, Short Circuit, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
24-VQFN (4x4)
24-VFQFN Exposed Pad
20-HTSSOP
4.5-V TO 60-V, 31M, 0.6-6A EFUSE
Texas Instruments
1,951
In Stock
1 : $5.57000
Cut Tape (CT)
2,000 : $3.59026
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
4.5V ~ 60V
Not Required
6A
30.44mOhm
Non-Inverting
Auto Restart, Power Good, Slew Rate Controlled, Status Flag
Current Limiting (Adjustable), Over Temperature, Over Voltage, Short Circuit, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
20-HTSSOP
20-PowerTSSOP (0.173", 4.40mm Width)
Showing
of 2

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.