Power Distribution Switches, Load Drivers

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Switch Type
General PurposeUSB Switch
Output Type
N-ChannelP-Channel
Interface
-I2C
Voltage - Load
2.5V ~ 20V2.8V ~ 20V
Voltage - Supply (Vcc/Vdd)
3V ~ 4.5VNot Required
Current - Output (Max)
3A8A
Rds On (Typ)
8.95mOhm54mOhm
Features
-Slew Rate Controlled
Fault Protection
Current Limiting (Adjustable), Over Temperature, Over Voltage, UVLOOver Temperature, Over Voltage, UVLO
Supplier Device Package
12-WLCSP (1.65x1.25)20-WLCSP (2.16x1.7)
Package / Case
12-UFBGA, WLCSP20-UFBGA, WLCSP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
12-UFBGA, WLCSP
NX30P0121UKZ
IC PWR SWITCH N-CHAN 1:1 12WLCSP
NXP USA Inc.
29,644
In Stock
1 : $2.01000
Cut Tape (CT)
4,000 : $1.20152
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
-
N-Channel
-
2.5V ~ 20V
Not Required
3A
54mOhm
-
-
Current Limiting (Adjustable), Over Temperature, Over Voltage, UVLO
-40°C ~ 85°C (TA)
Surface Mount
12-WLCSP (1.65x1.25)
12-UFBGA, WLCSP
IC PWR SWITCH P-CHAN 1:1 20WLCSP
NX30P6093UKAZ
IC PWR SWITCH P-CHAN 1:1 20WLCSP
NXP USA Inc.
1,326
In Stock
1 : $4.38000
Cut Tape (CT)
4,000 : $2.19778
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
-
P-Channel
I2C
2.8V ~ 20V
3V ~ 4.5V
8A
8.95mOhm
-
Slew Rate Controlled
Over Temperature, Over Voltage, UVLO
-40°C ~ 85°C (TA)
Surface Mount
20-WLCSP (2.16x1.7)
20-UFBGA, WLCSP
COMPANION BACK TO BACK OVP SWITC
NX30P0121UKAZ
COMPANION BACK TO BACK OVP SWITC
NXP USA Inc.
0
In Stock
Active
Tape & Reel (TR)
Active
General Purpose
1
1:1
-
N-Channel
-
2.5V ~ 20V
Not Required
3A
54mOhm
-
-
Current Limiting (Adjustable), Over Temperature, Over Voltage, UVLO
-40°C ~ 85°C (TA)
Surface Mount
12-WLCSP (1.65x1.25)
12-UFBGA, WLCSP
Showing
of 3

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.