28-PowerTSSOP (0.173", 4.40mm Width) Power Distribution Switches, Load Drivers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
28-HTSSOP
IC PWR SWTCH N-CHAN 1:1 28HTSSOP
Texas Instruments
6,868
In Stock
1 : $4.88000
Cut Tape (CT)
2,000 : $2.61263
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
1:1
High Side
N-Channel
On/Off
3.4V ~ 40V
Not Required
2.5A
165mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
28-HTSSOP
28-PowerTSSOP (0.173", 4.40mm Width)
28-HTSSOP
IC PWR SWTCH N-CHAN 1:1 28HTSSOP
Texas Instruments
1,803
In Stock
1 : $4.88000
Cut Tape (CT)
2,000 : $2.61263
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
1:1
High Side
N-Channel
On/Off
3.4V ~ 40V
Not Required
2.5A
165mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
28-HTSSOP
28-PowerTSSOP (0.173", 4.40mm Width)
Showing
of 2

28-PowerTSSOP (0.173", 4.40mm Width) Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.