28-LCC (J-Lead) Power Distribution Switches, Load Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
567 In Stock | 1 : $7.52000 Cut Tape (CT) 750 : $5.68509 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Latched Driver | 8 | 1:1 | Low Side | Bipolar | Strobe, Parallel | 50V (Max) | - | 500mA | - | - | - | - | -40°C ~ 85°C (TA) | Surface Mount | 28-PLCC (11.48x11.48) | 28-LCC (J-Lead) | ||
370 In Stock | 1 : $7.52000 Tube | - | Tube | Active | Latched Driver | 8 | 1:1 | Low Side | Bipolar | Strobe, Parallel | 50V (Max) | - | 500mA | - | - | - | - | -40°C ~ 85°C (TA) | Surface Mount | 28-PLCC (11.48x11.48) | 28-LCC (J-Lead) | ||
4,184 Marketplace | Unavailable | - | Bulk | Active | Latched Driver | 8 | 1:1 | Low Side | Bipolar | Strobe, Parallel | 50V (Max) | - | 500mA | - | - | - | - | -40°C ~ 85°C (TA) | Surface Mount | 28-PLCC (11.48x11.48) | 28-LCC (J-Lead) | ||
2,186 Marketplace | Unavailable | - | Bulk | Obsolete | Latched Driver | 8 | 1:1 | Low Side | Bipolar | Strobe, Parallel | 15V (Max) | - | 500mA | - | - | Status Flag | Over Temperature, UVLO | -40°C ~ 85°C (TA) | Surface Mount | 28-PLCC (11.48x11.48) | 28-LCC (J-Lead) | ||
5,647 Marketplace | Unavailable | - | Bulk | Active | Relay, Solenoid Driver | 4 | 1:1 | Low Side | Bipolar | On/Off | 60V | 7V | 600mA | - | Inverting | Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature | -40°C ~ 125°C (TA) | Surface Mount | 28-PLCC (11.51x11.51) | 28-LCC (J-Lead) | ||
35,996 Marketplace | Unavailable | - | Bulk | Active | Relay, Solenoid Driver | 4 | 1:1 | Low Side | Bipolar | On/Off | 28V ~ 36V | 7V | 600mA | - | Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 125°C | Surface Mount | 28-PLCC (11.51x11.51) | 28-LCC (J-Lead) | ||
383 Marketplace | Unavailable | - | Bulk | Active | Relay, Solenoid Driver | 4 | 1:1 | Low Side | Bipolar | On/Off | 60V | 7V | 600mA | - | Inverting | Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature | -40°C ~ 125°C (TA) | Surface Mount | 28-PLCC (11.51x11.51) | 28-LCC (J-Lead) | ||
2,373 Marketplace | Unavailable | - | Bulk | Active | Relay, Solenoid Driver | 4 | 1:1 | Low Side | Bipolar | On/Off | 60V | 7V | 600mA | - | Inverting | Status Flag | Current Limiting (Fixed), Over Temperature | -40°C ~ 125°C | Surface Mount | 28-PLCC (11.51x11.51) | 28-LCC (J-Lead) | ||
125 In Stock | 1 : $15.21000 Tube | - | Tube | Active | Latched Driver | 8 | 1:1 | Low Side | Bipolar | Strobe, Parallel | 15V (Max) | - | 500mA | - | - | - | Over Temperature, UVLO | -55°C ~ 125°C (TA) | Surface Mount | 28-PLCC (11.48x11.48) | 28-LCC (J-Lead) | ||
0 In Stock | 456 : $2.62011 Tube | - | Tube | Obsolete | Latched Driver | 8 | 1:1 | Low Side | Bipolar | Strobe, Parallel | 50V (Max) | 3V ~ 5.5V | 600mA | - | Non-Inverting | - | - | -20°C ~ 85°C (TA) | Surface Mount | 28-PLCC (11.51x11.51) | 28-LCC (J-Lead) | ||
0 In Stock | 750 : $3.14543 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Latched Driver | 8 | 1:1 | Low Side | Bipolar | Strobe, Parallel | 50V (Max) | - | 500mA | - | - | - | - | -40°C ~ 85°C (TA) | Surface Mount | 28-PLCC (11.48x11.48) | 28-LCC (J-Lead) | ||
0 In Stock | 342 : $3.40108 Tube | - | Tube | Obsolete | Latched Driver | 8 | 1:1 | Low Side | Bipolar | Strobe, Parallel | 50V (Max) | - | 500mA | - | - | - | - | -40°C ~ 85°C (TA) | Surface Mount | 28-PLCC (11.48x11.48) | 28-LCC (J-Lead) | ||
0 In Stock | 266 : $4.15876 Tube | - | Tube | Obsolete | Latched Driver | 20 | 1:20 | High Side | Bipolar | Strobe, Serial | 60V (Max) | 3V ~ 5.5V | 40mA | - | Non-Inverting | - | - | -40°C ~ 85°C (TA) | Surface Mount | 28-PLCC (11.51x11.51) | 28-LCC (J-Lead) | ||
0 In Stock | 750 : $4.60165 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Latched Driver | 8 | 1:1 | Low Side | Bipolar | Strobe, Parallel | 15V (Max) | - | 500mA | - | - | Status Flag | Over Temperature, UVLO | -40°C ~ 85°C (TA) | Surface Mount | 28-PLCC (11.48x11.48) | 28-LCC (J-Lead) | ||
0 In Stock | 750 : $4.79580 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Latched Driver | 8 | 1:1 | Low Side | Bipolar | Strobe, Parallel | 15V (Max) | - | 500mA | - | - | - | Over Temperature, UVLO | -55°C ~ 125°C (TA) | Surface Mount | 28-PLCC (11.48x11.48) | 28-LCC (J-Lead) | ||
0 In Stock | 228 : $4.90794 Bulk | - | Bulk | Obsolete | Latched Driver | 8 | 1:1 | Low Side | Bipolar | Strobe, Parallel | 15V (Max) | - | 500mA | - | - | Status Flag | Over Temperature, UVLO | -40°C ~ 85°C (TA) | Surface Mount | 28-PLCC (11.48x11.48) | 28-LCC (J-Lead) | ||
0 In Stock | 228 : $5.08289 Bulk | - | Bulk | Obsolete | Latched Driver | 8 | 1:1 | Low Side | Bipolar | Strobe, Parallel | 15V (Max) | - | 500mA | - | - | - | Over Temperature, UVLO | -55°C ~ 125°C (TA) | Surface Mount | 28-PLCC (11.48x11.48) | 28-LCC (J-Lead) | ||
0 In Stock | 266 : $5.11496 Tube | - | Tube | Obsolete | General Purpose | 4 | 1:1 | Low Side | Bipolar | On/Off | 60V (Max) | 4.75V ~ 5.25V | 700mA | - | Non-Inverting | - | Current Limiting (Fixed), Over Temperature | -40°C ~ 125°C (TA) | Surface Mount | 28-PLCC (11.51x11.51) | 28-LCC (J-Lead) | ||
0 In Stock Check Lead Time | 750 : $6.61705 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Latched Driver | 8 | 1:1 | Low Side | Bipolar | Strobe, Parallel | 5V ~ 12V | - | 500mA | - | - | Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C (TA) | Surface Mount | 28-PLCC (11.48x11.48) | 28-LCC (J-Lead) | ||
0 In Stock Check Lead Time | 750 : $6.92771 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Latched Driver | 8 | 1:1 | Low Side | Bipolar | Strobe, Parallel | 15V (Max) | - | 500mA | - | - | - | Over Temperature, UVLO | -55°C ~ 125°C (TA) | Surface Mount | 28-PLCC (11.48x11.48) | 28-LCC (J-Lead) | ||
0 In Stock Check Lead Time | 76 : $12.17789 Tube | - | Tube | Active | Latched Driver | 8 | 1:1 | Low Side | Bipolar | Strobe, Parallel | 5V ~ 12V | - | 500mA | - | - | Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C (TA) | Surface Mount | 28-PLCC (11.48x11.48) | 28-LCC (J-Lead) | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Relay, Solenoid Driver | 4 | 1:1 | Low Side | Bipolar | On/Off | 60V (Max) | 4.75V ~ 5.25V | 300mA | - | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 28-PLCC (11.51x11.51) | 28-LCC (J-Lead) | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Relay, Solenoid Driver | 4 | 1:1 | Low Side | Bipolar | On/Off | 60V (Max) | 4.75V ~ 5.25V | 300mA | - | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature | -40°C ~ 125°C (TA) | Surface Mount | 28-PLCC (11.51x11.51) | 28-LCC (J-Lead) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Latched Driver | 8 | 1:1 | Low Side | Bipolar | Strobe, Parallel | 50V (Max) | 3V ~ 5.5V | 600mA | - | Non-Inverting | - | - | -20°C ~ 85°C (TA) | Surface Mount | 28-PLCC (11.51x11.51) | 28-LCC (J-Lead) | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Latched Driver | 20 | 1:20 | High Side | Bipolar | Strobe, Serial | 60V (Max) | 3V ~ 5.5V | 40mA | - | Non-Inverting | - | - | -40°C ~ 85°C (TA) | Surface Mount | 28-PLCC (11.51x11.51) | 28-LCC (J-Lead) |