16-PowerQFN Power Distribution Switches, Load Drivers

Results: 22
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Product Status
ActiveObsolete
Number of Outputs
12
Ratio - Input:Output
1:11:2
Interface
On/Off, PWMPWMSPI
Voltage - Load
4.5V ~ 27V6V ~ 27V
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V-Not Required
Current - Output (Max)
40A60A-
Rds On (Typ)
2mOhm2mOhm (Max)4mOhm4mOhm (Max)6mOhm (Max)8mOhm (Max)
Input Type
-Non-Inverting
Features
Slew Rate ControlledSlew Rate Controlled, Status Flag, Watchdog TimerSlew Rate Controlled, Watchdog Timer
Fault Protection
Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLOCurrent Limiting (Fixed), Open Load Detect, Over Temperature, Over VoltageCurrent Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 150°C (TJ)
Supplier Device Package
16-HQFN (12x12)16-PQFN (12x12)
Stocking Options
Environmental Options
Media
Marketplace Product
22Results
Applied FiltersRemove All

Showing
of 22
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Mounting Type
Supplier Device Package
Package / Case
16-PQFN
MC33984CHFKR2
IC PWR SWITCH N-CHAN 1:2 16QFN
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
General Purpose
2
1:2
High Side
N-Channel
SPI
6V ~ 27V
4.5V ~ 5.5V
-
4mOhm (Max)
-
Slew Rate Controlled, Watchdog Timer
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
Surface Mount
16-PQFN (12x12)
16-PowerQFN
16-PQFN
MC33981BPNAR2
IC PWR SWITCH N-CHAN 1:1 16QFN
NXP USA Inc.
0
In Stock
1,200 : $6.22923
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
General Purpose
1
1:1
High Side
N-Channel
PWM
6V ~ 27V
-
40A
4mOhm
-
Slew Rate Controlled
Current Limiting (Fixed), Over Temperature
-40°C ~ 150°C (TJ)
-
Surface Mount
16-PQFN (12x12)
16-PowerQFN
16-PQFN
MC33984BPNAR2
IC PWR SWITCH N-CHAN 1:2 16QFN
NXP USA Inc.
0
In Stock
1,200 : $8.93209
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
General Purpose
2
1:2
High Side
N-Channel
SPI
6V ~ 27V
4.5V ~ 5.5V
-
4mOhm (Max)
-
Slew Rate Controlled, Watchdog Timer
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
Surface Mount
16-PQFN (12x12)
16-PowerQFN
16-PQFN
MC33981BHFKR2
IC PWR SWITCH N-CHAN 1:1 16QFN
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
General Purpose
1
1:1
High Side
N-Channel
PWM
6V ~ 27V
-
40A
4mOhm
-
Slew Rate Controlled
Current Limiting (Fixed), Over Temperature
-40°C ~ 150°C (TJ)
-
Surface Mount
16-PQFN (12x12)
16-PowerQFN
16-PQFN
MC33981ABHFKR2
IC PWR SWITCH N-CHAN 1:1 16QFN
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
General Purpose
1
1:1
High Side
N-Channel
PWM
6V ~ 27V
-
40A
4mOhm
-
Slew Rate Controlled
Current Limiting (Fixed), Over Temperature
-40°C ~ 150°C (TJ)
-
Surface Mount
16-HQFN (12x12)
16-PowerQFN
16-PQFN
MC33982CHFKR2
IC PWR SWITCH N-CHAN 1:1 16QFN
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
General Purpose
1
1:1
High Side
N-Channel
SPI
6V ~ 27V
4.5V ~ 5.5V
-
2mOhm
-
Slew Rate Controlled, Watchdog Timer
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
Surface Mount
16-PQFN (12x12)
16-PowerQFN
16-PQFN
MC33982BPNAR2
IC PWR SWITCH N-CHAN 1:1 16QFN
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
General Purpose
1
1:1
High Side
N-Channel
SPI
6V ~ 27V
4.5V ~ 5.5V
-
2mOhm
-
Slew Rate Controlled, Watchdog Timer
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
Surface Mount
16-PQFN (12x12)
16-PowerQFN
16-PQFN
MC33982BPNA
IC PWR SWITCH N-CHAN 1:1 16QFN
NXP USA Inc.
0
In Stock
Obsolete
-
Tray
Obsolete
General Purpose
1
1:1
High Side
N-Channel
SPI
6V ~ 27V
4.5V ~ 5.5V
-
2mOhm
-
Slew Rate Controlled, Watchdog Timer
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
Surface Mount
16-PQFN (12x12)
16-PowerQFN
16-PQFN
MC33984BPNA
IC PWR SWITCH N-CHAN 1:2 16QFN
NXP USA Inc.
0
In Stock
Obsolete
-
Tray
Obsolete
General Purpose
2
1:2
High Side
N-Channel
SPI
6V ~ 27V
4.5V ~ 5.5V
-
4mOhm (Max)
-
Slew Rate Controlled, Watchdog Timer
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
Surface Mount
16-PQFN (12x12)
16-PowerQFN
16-PQFN
MC33981BPNA
IC PWR SWITCH N-CHAN 1:1 16QFN
NXP USA Inc.
0
In Stock
Obsolete
-
Tray
Obsolete
General Purpose
1
1:1
High Side
N-Channel
PWM
6V ~ 27V
-
40A
4mOhm
-
Slew Rate Controlled
Current Limiting (Fixed), Over Temperature
-40°C ~ 150°C (TJ)
-
Surface Mount
16-PQFN (12x12)
16-PowerQFN
16-PQFN
MC33988CPNA
IC PWR SWITCH N-CHAN 1:2 16QFN
NXP USA Inc.
0
In Stock
Obsolete
-
Tray
Obsolete
General Purpose
2
1:2
High Side
N-Channel
SPI
6V ~ 27V
4.5V ~ 5.5V
-
8mOhm (Max)
-
Slew Rate Controlled, Watchdog Timer
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
Surface Mount
16-PQFN (12x12)
16-PowerQFN
16-PQFN
MC33981BHFK
IC PWR SWITCH N-CHAN 1:1 16QFN
NXP USA Inc.
0
In Stock
Obsolete
-
Tray
Obsolete
General Purpose
1
1:1
High Side
N-Channel
PWM
6V ~ 27V
-
40A
4mOhm
-
Slew Rate Controlled
Current Limiting (Fixed), Over Temperature
-40°C ~ 150°C (TJ)
-
Surface Mount
16-PQFN (12x12)
16-PowerQFN
16-PQFN
MC33982CHFK
IC PWR SWITCH N-CHAN 1:1 16QFN
NXP USA Inc.
0
In Stock
Obsolete
-
Tray
Obsolete
General Purpose
1
1:1
High Side
N-Channel
SPI
6V ~ 27V
4.5V ~ 5.5V
-
2mOhm
-
Slew Rate Controlled, Watchdog Timer
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
Surface Mount
16-PQFN (12x12)
16-PowerQFN
16-PQFN
MC33984CHFK
IC PWR SWITCH N-CHAN 1:2 16QFN
NXP USA Inc.
0
In Stock
Obsolete
-
Tray
Obsolete
General Purpose
2
1:2
High Side
N-Channel
SPI
6V ~ 27V
4.5V ~ 5.5V
-
4mOhm (Max)
-
Slew Rate Controlled, Watchdog Timer
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
Surface Mount
16-PQFN (12x12)
16-PowerQFN
16-PQFN
MC33988CHFKR2
IC PWR SWITCH N-CHAN 1:2 16QFN
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
General Purpose
2
1:2
High Side
N-Channel
SPI
6V ~ 27V
4.5V ~ 5.5V
-
8mOhm (Max)
-
Slew Rate Controlled, Watchdog Timer
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
Surface Mount
16-PQFN (12x12)
16-PowerQFN
16-PQFN
MC33988CHFK
IC PWR SWITCH N-CHAN 1:2 16QFN
NXP USA Inc.
0
In Stock
Obsolete
-
Tray
Obsolete
General Purpose
2
1:2
High Side
N-Channel
SPI
6V ~ 27V
4.5V ~ 5.5V
-
8mOhm (Max)
-
Slew Rate Controlled, Watchdog Timer
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
Surface Mount
16-PQFN (12x12)
16-PowerQFN
16-PQFN
MC33981ABHFK
IC PWR SWITCH N-CHAN 1:1 16QFN
NXP USA Inc.
0
In Stock
Obsolete
-
Tray
Obsolete
General Purpose
1
1:1
High Side
N-Channel
PWM
6V ~ 27V
-
40A
4mOhm
-
Slew Rate Controlled
Current Limiting (Fixed), Over Temperature
-40°C ~ 150°C (TJ)
-
Surface Mount
16-HQFN (12x12)
16-PowerQFN
16-PQFN
MC34981ABHFKR2
IC PWR SWITCH N-CHAN 1:1 16QFN
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
General Purpose
1
1:1
High Side
N-Channel
PWM
6V ~ 27V
-
40A
4mOhm (Max)
-
Slew Rate Controlled
Current Limiting (Fixed), Over Temperature
-40°C ~ 150°C (TJ)
-
Surface Mount
16-PQFN (12x12)
16-PowerQFN
16-PQFN
MC34982CHFK
IC PWR SWITCH N-CHAN 1:1 16QFN
NXP USA Inc.
0
In Stock
Obsolete
-
Tray
Obsolete
General Purpose
1
1:1
High Side
N-Channel
SPI
6V ~ 27V
4.5V ~ 5.5V
60A
2mOhm (Max)
-
Slew Rate Controlled, Status Flag, Watchdog Timer
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 125°C (TA)
-
Surface Mount
16-HQFN (12x12)
16-PowerQFN
16-PQFN
MC34982CHFKR2
IC PWR SWITCH N-CHAN 1:1 16QFN
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
General Purpose
1
1:1
High Side
N-Channel
SPI
6V ~ 27V
4.5V ~ 5.5V
60A
2mOhm (Max)
-
Slew Rate Controlled, Status Flag, Watchdog Timer
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 125°C (TA)
-
Surface Mount
16-HQFN (12x12)
16-PowerQFN
16-PQFN
MC33981ADHFK
IC PWR SWITCH N-CHAN 1:1 16QFN
NXP USA Inc.
0
In Stock
Active
-
Tray
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off, PWM
4.5V ~ 27V
Not Required
40A
6mOhm (Max)
Non-Inverting
Slew Rate Controlled, Status Flag, Watchdog Timer
Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO
-40°C ~ 125°C (TA)
Automotive
Surface Mount
16-PQFN (12x12)
16-PowerQFN
16-PQFN
MC33981ADHFKR2
IC PWR SWITCH N-CHAN 1:1 16QFN
NXP USA Inc.
0
In Stock
Active
-
Tape & Reel (TR)
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off, PWM
4.5V ~ 27V
Not Required
40A
6mOhm (Max)
Non-Inverting
Slew Rate Controlled, Status Flag, Watchdog Timer
Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO
-40°C ~ 125°C (TA)
Automotive
Surface Mount
16-PQFN (12x12)
16-PowerQFN
Showing
of 22

16-PowerQFN Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.