10-PowerVFQFN Power Distribution Switches, Load Drivers

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
MP5016HGQH-Z
IC PWR LMT SWITCH N-CH 1:1 10QFN
Monolithic Power Systems Inc.
2,633
In Stock
1 : $2.16000
Cut Tape (CT)
5,000 : $1.03521
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
22V
2.7V ~ 22V
5A
43mOhm
-
Slew Rate Controlled
Over Current, Over Voltage
-40°C ~ 125°C (TJ)
Surface Mount
10-QFN (1.5x2)
10-PowerVFQFN
MP5016HGQH-Z
IC PWR LMT SWITCH N-CH 1:1 10QFN
Monolithic Power Systems Inc.
32,294
In Stock
1 : $2.08000
Cut Tape (CT)
5,000 : $1.00207
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
15V
2.7V ~ 15V
5A
43mOhm
-
Slew Rate Controlled
Over Current, Over Voltage
-40°C ~ 125°C (TJ)
Surface Mount
10-QFN (1.5x2)
10-PowerVFQFN
MIC95410YFL TR
IC PWR SWITCH N-CHAN 1:1 10FQFN
Microchip Technology
13,368
In Stock
1 : $2.27000
Cut Tape (CT)
5,000 : $1.73190
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
2.7V ~ 9V
Not Required
-
6.6mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
-
-40°C ~ 125°C (TJ)
Surface Mount
10-FQFN (1.2x2)
10-PowerVFQFN
MP5016HGQH-Z
2.7-15V,0.7-5A,CURRENT LIMIT SWI
Monolithic Power Systems Inc.
4,111
In Stock
1 : $2.08000
Cut Tape (CT)
5,000 : $0.99302
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
N-Channel
On/Off
2.7V ~ 22V
2.7V ~ 22V
5A
43mOhm
Non-Inverting
Slew Rate Controlled
Current Limiting (Adjustable), Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO
-40°C ~ 125°C (TJ)
Surface Mount
10-QFN (1.5x2)
10-PowerVFQFN
MP5016HGQH-Z
IC PWR SWITCH N-CHAN 1:1 10QFN
Monolithic Power Systems Inc.
0
In Stock
Check Lead Time
500 : $1.43356
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
15V
2.7V ~ 15V
5A
43mOhm
-
Slew Rate Controlled
Over Current, Over Voltage
-40°C ~ 125°C (TJ)
Surface Mount
10-QFN (1.5x2)
10-PowerVFQFN
MP5016HGQH-Z
2.7-15V,0.7-5A,CURRENT LIMIT SWI
Monolithic Power Systems Inc.
0
In Stock
Check Lead Time
500 : $1.43356
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
2.7V ~ 15V
2.7V ~ 15V
5A
43mOhm
Non-Inverting
Load Discharge
Current Limiting (Fixed), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO
-40°C ~ 125°C (TJ)
Surface Mount
10-QFN (1.5x2)
10-PowerVFQFN
MP5016HGQH-Z
IC PWR SWITCH N-CHAN 1:1 10QFN
Monolithic Power Systems Inc.
0
In Stock
Check Lead Time
500 : $1.47880
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
22V
2.7V ~ 22V
5A
43mOhm
-
Slew Rate Controlled
Over Current, Over Voltage
-40°C ~ 125°C (TJ)
Surface Mount
10-QFN (1.5x2)
10-PowerVFQFN
MIC95410YFL TR
IC PWR SWITCH N-CHAN 1:1 10FQFN
Microchip Technology
0
In Stock
Discontinued at Digi-Key
-
Tape & Reel (TR)
Discontinued at Digi-Key
General Purpose
1
1:1
High Side
N-Channel
On/Off
2.7V ~ 9V
Not Required
-
6.6mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
-
-40°C ~ 125°C (TJ)
Surface Mount
10-FQFN (1.2x2)
10-PowerVFQFN
Showing
of 8

10-PowerVFQFN Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.