Motor Drivers, Controllers

Results: 13
Stocking Options
Environmental Options
Media
Exclude
13Results
Applied FiltersRemove All

Showing
of 13
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Motor Type - Stepper
Motor Type - AC, DC
Function
Output Configuration
Interface
Technology
Step Resolution
Applications
Current - Output
Voltage - Supply
Voltage - Load
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8,383
In Stock
1 : $7.12000
Cut Tape (CT)
6,000 : $3.83037
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bipolar
-
Driver - Fully Integrated, Control and Power Stage
Step/Direction
Step/Direction, UART
Power MOSFET
1 ~ 1/256
Automation Control
2A
4.8V ~ 5.25V
5.5V ~ 29V
-40°C ~ 125°C (TJ)
Surface Mount
28-VFQFN Exposed Pad
28-QFN (5x5)
521
In Stock
1 : $7.12000
Tray
Tray
Active
Bipolar
-
Driver - Fully Integrated, Control and Power Stage
Step/Direction
Step/Direction, UART
Power MOSFET
1 ~ 1/256
Automation Control
2A
4.8V ~ 5.25V
5.5V ~ 29V
-40°C ~ 125°C (TJ)
Surface Mount
28-VFQFN Exposed Pad
28-QFN (5x5)
TMC246B-PA
TMC246B-PA
IC MTR DRVR BIPOLAR 3-5.5V 44QFP
Analog Devices Inc./Maxim Integrated
3,936
In Stock
1 : $21.60000
Tray
Tray
Active
Bipolar
-
Driver - Fully Integrated, Control and Power Stage
Half Bridge (4)
SPI
HVCMOS
1, 1/2, 1/4, 1/8, 1/16
General Purpose
1.5A
3V ~ 5.5V
7V ~ 34V
-40°C ~ 140°C (TJ)
Surface Mount
44-LQFP
44-PQFP (10x10)
STEPPER MOTOR PREDRIVER IC, SPI,
TMC249A-SA-T
STEPPER MOTOR PREDRIVER IC, SPI,
Analog Devices Inc./Maxim Integrated
2,034
In Stock
1 : $24.25000
Cut Tape (CT)
1,000 : $15.16118
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bipolar
-
Controller - Speed
Pre-Driver - Half Bridge (4)
SPI
NMOS, PMOS
1 ~ 1/64
General Purpose
7A
7V ~ 36V
7V ~ 36V
-40°C ~ 150°C (TJ)
Surface Mount
28-SOIC (0.295", 7.50mm Width)
28-SO
1,408
In Stock
1 : $25.41000
Cut Tape (CT)
1,500 : $15.77265
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bipolar
-
Driver - Fully Integrated, Control and Power Stage
Half Bridge (4)
SPI
HVCMOS
1, 1/2, 1/4, 1/8, 1/16
General Purpose
1.5A
3V ~ 5.5V
7V ~ 34V
-40°C ~ 140°C (TJ)
Surface Mount
44-LQFP
44-PQFP (10x10)
20 QFN
TMC2300-LA
LOW VOLTAGE STEPPER MOTOR DRIVER
Analog Devices Inc./Maxim Integrated
1,323
In Stock
1 : $5.30000
Tube
Tube
Active
Bipolar
Brushed DC
Driver - Fully Integrated, Control and Power Stage
Half Bridge (2)
Step/Direction, UART
Power MOSFET
1 ~ 1/256
Automation Control, Medical, Printer
1.2A
2V ~ 11V
-
-40°C ~ 125°C (TJ)
Surface Mount
20-VFQFN Exposed Pad
20-QFN (3x3)
32-TQFP-EP
TMC2590-TA-T
IC MTR DRVR BIPOLAR 5-60V 32TQFP
Analog Devices Inc./Maxim Integrated
5,111
In Stock
1 : $6.84000
Cut Tape (CT)
2,000 : $3.77737
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Bipolar
Universal
Driver - Fully Integrated, Control and Power Stage
Half Bridge (4)
SPI, Step/Direction
Power MOSFET
1 ~ 1/256
Printer
8A
3V ~ 5.25V
5V ~ 60V
-40°C ~ 125°C (TJ)
Surface Mount
32-TQFP Exposed Pad
32-TQFP-EP (5x5)
32-TQFP-EP
TMC2590-TA
STEPPER MOTOR DRIVER, SPI, STEP/
Analog Devices Inc./Maxim Integrated
2,156
In Stock
1 : $8.03000
Tray
Tray
Obsolete
Bipolar
-
Controller - Speed
Half Bridge (4)
SPI, Step/Direction
Power MOSFET
1 ~ 1/256
Printer
8A
3V ~ 5.25V
5V ~ 60V
-40°C ~ 125°C (TJ)
Surface Mount
32-TQFP Exposed Pad
32-TQFP-EP (5x5)
20 QFN
TMC2300-LA-T
LOW VOLTAGE MOTOR DRIVER 2-11V Q
Analog Devices Inc./Maxim Integrated
0
In Stock
Check Lead Time
1 : $5.30000
Cut Tape (CT)
5,000 : $2.78756
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
Driver - Fully Integrated, Control and Power Stage
Step/Direction
Step/Direction, UART
Power MOSFET
1 ~ 1/256
Automation Control, Industrial, Medical
1.2A
2V ~ 11V
1.65V ~ 1.95V
-40°C ~ 125°C (TJ)
Surface Mount
20-VFQFN Exposed Pad
20-QFN (3x3)
48-TQFP Exposed Pad
TMC2160-TA
IC MTR DRV BIPOLAR 10-50V 48TQFP
Analog Devices Inc./Maxim Integrated
0
In Stock
250 : $7.33336
Tray
Tray
Obsolete
Bipolar
-
Driver - Fully Integrated, Control and Power Stage
Half Bridge (4)
SPI, Step/Direction
Power MOSFET
1 ~ 1/256
Automation, Industrial, Multipurpose
20A
10V ~ 50V
10V ~ 55V
-40°C ~ 125°C
Surface Mount
48-TQFP Exposed Pad
48-TQFP-EP (7x7)
0
In Stock
1 : $10.36000
Cut Tape (CT)
2,000 : $4.17078
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Bipolar
-
Driver - Fully Integrated, Control and Power Stage
Half Bridge (4)
SPI, Step/Direction
Power MOSFET
1 ~ 1/256
Automation Control, Industrial, Medical
20A
10V ~ 50V
10V ~ 55V
-40°C ~ 125°C (TJ)
Surface Mount
48-TQFP Exposed Pad
48-TQFP-EP (7x7)
STEPPER MOTOR PREDRIVER IC, SPI,
TMC249A-LA-T
STEPPER MOTOR PREDRIVER IC, SPI,
Analog Devices Inc./Maxim Integrated
0
In Stock
Check Lead Time
2,000 : $15.31768
Tape & Reel (TR)
Tape & Reel (TR)
Active
Bipolar
-
Controller - Commutation, Direction Management
Half Bridge (4)
PWM, SPI
Power MOSFET
1 ~ 1/64
General Purpose
7A
7V ~ 36V
7V ~ 36V
-50°C ~ 125°C
Surface Mount
32-VQFN Exposed Pad
32-QFN (7x7)
TMC246B-PA
TMC246A-PA
IC MTR DRVR BIPOLAR 3-5.5V 44QFP
Analog Devices Inc./Maxim Integrated
0
In Stock
Discontinued at Digi-Key
Tray
Discontinued at Digi-Key
Bipolar
-
Driver - Fully Integrated, Control and Power Stage
Half Bridge (4)
SPI
HVCMOS
1, 1/2, 1/4, 1/8, 1/16
General Purpose
1.5A
3V ~ 5.5V
7V ~ 34V
-40°C ~ 140°C (TJ)
Surface Mount
44-LQFP
44-PQFP (10x10)
Showing
of 13

Motor Drivers, Controllers


Products in the motor driver and controller PMIC (Power Management Integrated Circuit) family are used to control or manipulate the application of power from some source to electric motors or related electromechanical actuators. The precise functionality and feature sets implemented vary widely depending on the characteristics of the intended load and expected application, ranging from simple open-loop speed control for brushed motors to advanced, closed-loop, stepper-based motion control.