Motor Drivers, Controllers

Results: 15
Stocking Options
Environmental Options
Media
Marketplace Product
15Results

Showing
of 15
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Motor Type - Stepper
Motor Type - AC, DC
Function
Output Configuration
Interface
Technology
Step Resolution
Applications
Current - Output
Voltage - Supply
Voltage - Load
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
48-LQFP Exposed Pad
A4911KJPTR-T-1
IC MOTOR DRVR MULTIPHASE 48LQFP
Allegro MicroSystems
17,995
In Stock
1 : $7.71000
Cut Tape (CT)
1,500 : $4.73415
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multiphase
Brushless DC (BLDC)
Driver - Fully Integrated, Control and Power Stage
Half Bridge (3)
SPI
NMOS
-
-
-
-
-
-40°C ~ 150°C
Automotive
-
Surface Mount
48-LQFP Exposed Pad
48-LQFP-EP (7x7)
2,022
In Stock
1 : $5.87000
Cut Tape (CT)
3,000 : $2.68831
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multiphase
Brushless DC (BLDC)
Driver - Fully Integrated, Control and Power Stage
Half Bridge (3)
Hardware
NMOS
-
General Purpose
8A
4.5V ~ 35V
4.5V ~ 35V
-40°C ~ 125°C (TA)
-
-
Surface Mount
40-VFQFN Exposed Pad
40-VQFN (7x5)
SN74LVC1G80YZAR
MCT8316A1VRGFR
40-V MAX, 8-A PEAK, SENSORLESS T
Texas Instruments
1,025
In Stock
1 : $5.90000
Cut Tape (CT)
3,000 : $3.16753
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multiphase
Brushless DC (BLDC)
Controller - Speed
Half Bridge (3)
I2C
NMOS
-
-
8A
4.5V ~ 35V
4.5V ~ 35V
-40°C ~ 125°C (TA)
Automotive
-
Surface Mount
40-VFQFN Exposed Pad
40-VQFN (7x5)
DRV3256BEPAPRQ1
DRV3256EPAPRQ1
INTEGRATED 3-PHASE 48-V AUTOMOTI
Texas Instruments
1,118
In Stock
1 : $13.11000
Cut Tape (CT)
1,000 : $7.79690
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multiphase
Brushless DC (BLDC)
Controller - Current Management
Half Bridge (3)
PWM, SPI
NMOS
-
-
2.5A
5V ~ 95V
20V ~ 90V
-40°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
64-TQFP Exposed Pad
64-HTQFP (10x10)
A80601KESJSR
A5932KESSR-J
IC MTRDRV MULTPHAS 5-50V 24QFN
Allegro MicroSystems
4,352
In Stock
1 : $4.53000
Cut Tape (CT)
1,500 : $2.40331
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multiphase
Brushless DC (BLDC)
Fan Control
Half Bridge (3)
-
Power MOSFET
-
Fan Controller
-
5V ~ 50V
-
-40°C ~ 150°C
-
-
Surface Mount, Wettable Flank
24-WFQFN Exposed Pad
24-QFN (4x4)
ARG81402KETATR
A89303KETSR-J
THREE-PHASE SENSORLESS FAN DRIVE
Allegro MicroSystems
5,929
In Stock
1 : $5.84000
Cut Tape (CT)
6,000 : $3.28257
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multiphase
Brushless DC (BLDC)
Driver - Fully Integrated, Control and Power Stage
Half Bridge (3)
I2C, PWM
Power MOSFET
-
-
3.6A
5.5V ~ 40V
-
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
32-VFQFN Exposed Pad
32-QFN (5x5)
A89306GETSR-T
A89306GETSR-T
3-PHASE BLDC FOC MOTOR CONTROLLE
Allegro MicroSystems
17,932
In Stock
1 : $7.02000
Cut Tape (CT)
6,000 : $2.35884
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multiphase
Brushless DC (BLDC)
Controller - Commutation, Direction Management
Half Bridge (6)
Analog, I2C, PWM
Power MOSFET
-
General Purpose
-
5.5V ~ 50V
-
-40°C ~ 105°C (TA)
-
-
Surface Mount
28-VFQFN Exposed Pad
28-QFN (5x5)
A4983SETTR-T
A5947GETTR-T
THREE PHASE FOC BLDC MOTOR DRIVE
Allegro MicroSystems
28,615
In Stock
1 : $7.05000
Cut Tape (CT)
1,500 : $2.37501
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Brushless DC (BLDC)
Driver
-
Analog, I2C, PWM
Power MOSFET
-
Fan Motor Driver
-
-
-
-40°C ~ 105°C
Automotive
AEC-Q100
Surface Mount
28-VFQFN Exposed Pad
28-QFN (5x5)
A5929KLPTR-T
AMT49406GLPTR
THREE PHASE FOC BLDC MOTOR CONTR
Allegro MicroSystems
38,787
In Stock
1 : $7.15000
Cut Tape (CT)
4,000 : $2.42150
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multiphase
Brushless DC (BLDC)
Controller - Commutation, Direction Management
Half Bridge (3)
Analog, I2C, PWM
Power MOSFET
-
Fan Controller
-
5.5V ~ 50V
-
-40°C ~ 105°C (TA)
-
-
Surface Mount
24-TSSOP (0.173", 4.40mm Width) Exposed Pad
24-TSSOP-EP
28-QFN
A89307KETSR-J
SENSORLESS 3 PHASE GATE DRIVER W
Allegro MicroSystems
6,000
In Stock
1 : $8.41000
Cut Tape (CT)
6,000 : $3.03193
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multiphase
Brushless DC (BLDC)
Controller - Speed
Half Bridge (3)
I2C
NMOS
-
Fan Controller
-
5.5V ~ 50V
50V
150°C (TJ)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
28-VFQFN Exposed Pad
28-QFN (5x5)
MP8008GV-Z
MPQ6532GVE-AEC1-Z
5V TO 60V, THREE-PHASE BRUSHLESS
Monolithic Power Systems Inc.
3,871
In Stock
1 : $8.49000
Cut Tape (CT)
5,000 : $3.07236
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multiphase
Brushless DC (BLDC)
Controller - Commutation, Direction Management
Pre-Driver - Half Bridge (3)
PWM, Step/Direction
Power MOSFET
-
General Purpose
1A
5V ~ 60V
-
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
28-VFQFN Exposed Pad
28-QFN (4x5)
DRV3256BEPAPRQ1
DRV3255EPAPRQ1
INTEGRATED 3-PHASE 48-V AUTOMOTI
Texas Instruments
828
In Stock
1 : $14.44000
Cut Tape (CT)
1,000 : $8.55137
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multiphase
Brushless DC (BLDC)
Controller - Current Management
Half Bridge (3)
-
NMOS
-
-
4.5A
5V ~ 95V
20V ~ 90V
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
64-TQFP Exposed Pad
64-HTQFP (10x10)
48-TQFP-PHP
DRV8340HPHPRQ1
PWR MGMT MOTOR/FAN DRIVER
Texas Instruments
973
In Stock
1 : $8.89000
Cut Tape (CT)
1,000 : $4.11326
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multiphase
Brushless DC (BLDC)
Controller - Commutation, Direction Management
Half Bridge (3)
Hardwired (HW)
Power MOSFET
-
-
-
5.5V ~ 60V
-
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
48-PowerTQFP
48-HTQFP (7x7)
DRV3256BEPAPRQ1
DRV3256BEPAPRQ1
INTEGRATED 3-PHASE 48-V AUTOMOTI
Texas Instruments
1,000
In Stock
1 : $11.50000
Cut Tape (CT)
1,000 : $6.76397
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multiphase
Brushless DC (BLDC)
Controller - Current Management
Half Bridge (3)
PWM, SPI
NMOS
-
-
2.5A
5V ~ 95V
20V ~ 90V
-40°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
64-TQFP Exposed Pad
64-HTQFP (10x10)
A4964KEVTR-J
A4964KEVTR-J
IC MOTOR DRIVER 5.5V-50V 36QFN
Allegro MicroSystems
8,850
In Stock
1 : $9.93000
Cut Tape (CT)
1,500 : $3.82023
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Brushless DC (BLDC)
Controller - Commutation, Direction Management
-
SPI
-
-
-
-
5.5V ~ 50V
-
-40°C ~ 150°C (TA)
Automotive
-
Surface Mount
36-VFQFN Exposed Pad
36-QFN (6x6)
Showing
of 15

Motor Drivers, Controllers


Products in the motor driver and controller PMIC (Power Management Integrated Circuit) family are used to control or manipulate the application of power from some source to electric motors or related electromechanical actuators. The precise functionality and feature sets implemented vary widely depending on the characteristics of the intended load and expected application, ranging from simple open-loop speed control for brushed motors to advanced, closed-loop, stepper-based motion control.