Motor Drivers, Controllers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Motor Type - Stepper
Motor Type - AC, DC
Function
Output Configuration
Interface
Technology
Step Resolution
Applications
Current - Output
Voltage - Supply
Voltage - Load
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DRV8704DCP
DRV8711DCPR
IC MTR DRV BIPOLR 8-52V 38HTSSOP
Texas Instruments
3,532
In Stock
1 : $7.24000
Cut Tape (CT)
2,000 : $3.75312
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bipolar
Brushed DC
Controller - Commutation, Direction Management
Pre-Driver - Half Bridge (4)
SPI, Step/Direction
-
1 ~ 1/256
General Purpose
-
8V ~ 52V
-
-40°C ~ 85°C (TA)
Surface Mount
38-PowerTFSOP (0.173", 4.40mm Width)
38-HTSSOP
DRV8704DCP
DRV8711DCP
IC MTR DRV BIPOLR 8-52V 38HTSSOP
Texas Instruments
96
In Stock
1 : $9.81000
Tube
-
Tube
Obsolete
Bipolar
Brushed DC
Controller - Commutation, Direction Management
Pre-Driver - Half Bridge (4)
SPI, Step/Direction
-
1 ~ 1/256
General Purpose
-
8V ~ 52V
-
-40°C ~ 85°C (TA)
Surface Mount
38-PowerTFSOP (0.173", 4.40mm Width)
38-HTSSOP
Showing
of 2

Motor Drivers, Controllers


Products in the motor driver and controller PMIC (Power Management Integrated Circuit) family are used to control or manipulate the application of power from some source to electric motors or related electromechanical actuators. The precise functionality and feature sets implemented vary widely depending on the characteristics of the intended load and expected application, ranging from simple open-loop speed control for brushed motors to advanced, closed-loop, stepper-based motion control.