Gate Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,063 In Stock | 1 : $12.70000 Tube | - | Tube | Active | Not Verified | High-Side | Single | 1 | MOSFET (N-Channel) | 3.5V ~ 135V | 1.8V, 1.7V | - | Non-Inverting | 135 V | 90ns, 40ns | -40°C ~ 125°C (TJ) | Surface Mount | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | 16-MSOP-EP | ||
1,691 In Stock | 1 : $15.71000 Tube | - | Tube | Active | Not Verified | High-Side | Single | 1 | MOSFET (N-Channel) | 3.5V ~ 135V | 1.8V, 1.7V | - | Non-Inverting | 135 V | 90ns, 40ns | -40°C ~ 125°C (TJ) | Surface Mount | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | 16-MSOP-EP |