Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,008 In Stock | 1 : $10.12000 Cut Tape (CT) 1,900 : $5.32393 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | 3-Phase | 6 | MOSFET (N-Channel) | 5.5V ~ 60V | - | 1A, 1A | Non-Inverting | - | - | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 64-LQFP Exposed Pad | PG-LQFP-64-27 | ||
0 In Stock Check Lead Time | 1 : $6.11000 Cut Tape (CT) 2,500 : $3.31449 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Synchronous | 2 | MOSFET (N-Channel) | 10V ~ 15V | - | 1A, 1A | RC Input Circuit | 100 V | 40ns, 20ns | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | PG-DSO-8-904 |